IC OPAMP ISO 50KHZ SGL 28SOIC - ISO124U
| Digi-Key Part Number | ISO124U-ND |
1 25 100 250 500 1000 5000 |
15.24000 13.72520 12.16950 11.66624 11.43750 11.30025 10.98000 |
Extended Price
15.24 343.13 1216.95 2916.56 5718.75 11300.25 54900.00 |
| Manufacturer Part Number | ISO124U | |||
| Description | IC OPAMP ISO 50KHZ SGL 28SOIC | |||
| Quantity Available | 567 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISO124U |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Isolation |
| Number of Circuits | 1 |
| Package / Case | 28-SOIC (7.5mm Width), 8 Leads |
| Slew Rate | 2 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 5mA |
| Current - Output / Channel | 15mA |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 50kHz |
| Current - Input Bias | - |
| Operating Temperature | -25°C ~ 85°C |
| Voltage - Input Offset | 20000µV |
| Drawing Number | 296; 4202103; DVA; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISO124U ISO124U |
ISO124U Specification Sheet
IC OPAMP ISO 50KHZ SGL 28SOIC - ISO124U (ISO124U-ND)
Related parts :IC OPAMP ISO 50KHZ SGL 28SOIC - ISO124U
Order 'ic opamp iso 50khz sgl 28soic - ISO124U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO124U-ND.
IC OPAMP ISO 50KHZ SGL 16DIP - ISO122JP
Order 'ic opamp iso 50khz sgl 16dip - ISO122JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122JP-ND.
IC OPAMP INSTR 800KHZ SGL 8SOIC - INA118U
Order 'ic opamp instr 800khz sgl 8soic - INA118U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118U-ND.
IC OPAMP INSTR 120KHZ SGL 8SOIC - INA122U
Order 'ic opamp instr 120khz sgl 8soic - INA122U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA122U-ND.
IC OPAMP INSTR 1.3MHZ SGL 8SOIC - INA128U/2K5
Order 'ic opamp instr 1.3mhz sgl 8soic - INA128U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128U/2K5-ND.
IC OPAMP INSTR 800KHZ SGL 14SOIC - INA163UA
Order 'ic opamp instr 800khz sgl 14soic - INA163UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA163UA-ND.
IC OPAMP INSTR 800KHZ SGL 14SOIC - INA163UA/2K5
Order 'ic opamp instr 800khz sgl 14soic - INA163UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA163UATR-ND.
IC OPAMP PWR 1.6MHZ SGL TO-3-8 - OPA541AM
Order 'ic opamp pwr 1.6mhz sgl to-3-8 - OPA541AM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA541AM-ND.
IC OPAMP PWR 1.6MHZ SGL TO220-11 - OPA541AP
Order 'ic opamp pwr 1.6mhz sgl to220-11 - OPA541AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA541AP-ND.
IC OPAMP PWR 1.4MHZ SGL TO220-5 - OPA544T
Order 'ic opamp pwr 1.4mhz sgl to220-5 - OPA544T' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA544T-ND.
IC OPAMP GP 3MHZ SGL HV 8SOIC - OPA551UA
Order 'ic opamp gp 3mhz sgl hv 8soic - OPA551UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA551UA-ND.
IC OPAMP GP 16MHZ SGL HS 8SOIC - OPA627AU
Order 'ic opamp gp 16mhz sgl hs 8soic - OPA627AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627AU-ND.
IC OPAMP GP R-R 3MHZ DUAL 8SOIC - TLV2372IDR
Order 'ic opamp gp r-r 3mhz dual 8soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.
IC OPAMP QUAD R-R I/O LP 14SOIC - AD8040ARZ-REEL
Order 'ic opamp quad r-r i/o lp 14soic - AD8040ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8040ARZ-REEL-ND.
Send this link via E-Mail
Help With This Screen
