IC ISOLATION AMPLIFIER 28 SOIC - ISO122JU
| Digi-Key Part Number | ISO122JU-ND |
1 25 100 250 500 1000 |
15.71000 14.14520 12.54190 12.02324 11.78750 11.64605 |
Extended Price
15.71 353.63 1254.19 3005.81 5893.75 11646.05 |
| Manufacturer Part Number | ISO122JU | |||
| Description | IC ISOLATION AMPLIFIER 28 SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ISO122JU |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Isolation |
| Number of Circuits | 1 - Single |
| Package / Case | 28-SOIC, 8 Leads (7.5mm Width) |
| Slew Rate | 2 V/µs |
| Gain Bandwidth Product | 50kHz |
| Current - Supply | 7mA |
| Current - Output/Channel | 15mA |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 18 V |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISO122JU ISO122JU |
ISO122JU Specification Sheet
IC ISOLATION AMPLIFIER 28 SOIC - ISO122JU (ISO122JU-ND)
Related parts:IC ISOLATION AMPLIFIER 28 SOIC - ISO122JU
Order 'ic isolation amplifier 28 soic - ISO122JU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122JU-ND.
IC ISOLATION AMPLIFIER 28 SOIC - ISO122U
Order 'ic isolation amplifier 28 soic - ISO122U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122U-ND.
IC PREC ISOLATION AMP 28-SOIC - ISO122JU/1KE4
Order 'ic prec isolation amp 28-soic - ISO122JU/1KE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122JU/1KE4-ND.
IC ISOLATION OPAMP 28-SOIC - ISO124U
Order 'ic isolation opamp 28-soic - ISO124U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO124U-ND.
IC ISOLATION AMPLIFIER 8 SOIC - ISO130U
Order 'ic isolation amplifier 8 soic - ISO130U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO130U-ND.
IC 1500V ISO AMP 28-SOIC - ISO122JU/1K
Order 'ic 1500v iso amp 28-soic - ISO122JU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122JU/1K-ND.
IC PREC ISOLATION AMP 28-SOIC - ISO122JUE4
Order 'ic prec isolation amp 28-soic - ISO122JUE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122JUE4-ND.
IC PREC ISOLATION AMP 28-SOIC - ISO122U/1KE4
Order 'ic prec isolation amp 28-soic - ISO122U/1KE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122U/1KE4-ND.
IC PREC ISOLATION AMP 28-SOIC - ISO122UE4
Order 'ic prec isolation amp 28-soic - ISO122UE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122UE4-ND.
IC DIFFERENCE AMPLIFIER 8 SOIC - INA117KU/2K5
Order 'ic difference amplifier 8 soic - INA117KU/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA117KU/2K5-ND.
IC DIFFERENCE AMPLIFIER 8 SOIC - INA117KU
Order 'ic difference amplifier 8 soic - INA117KU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA117KU-ND.
IC ISOLATION AMPLIFIER 24 DIP - ISO120G
Order 'ic isolation amplifier 24 dip - ISO120G' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO120G-ND.
IC OPERATIONAL AMPLIFIER 8-SOIC - OPA2244UA
Order 'ic operational amplifier 8-soic - OPA2244UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2244UA-ND.
IC ISOLATION AMPLIFIER 16 DIP - ISO122JP
Order 'ic isolation amplifier 16 dip - ISO122JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122JP-ND.
IC ISOLATION AMPLIFIER 16 DIP - ISO122P
Order 'ic isolation amplifier 16 dip - ISO122P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122P-ND.
Send this link via E-Mail
Help With This Screen