IC 1500V WIDE BW ISO AMP 24-DIP - ISO120SGQ
| Digi-Key Part Number | ISO120SGQ-ND |
16 |
125.13188 |
Extended Price
2002.11 |
| Manufacturer Part Number | ISO120SGQ | |||
| Description | IC 1500V WIDE BW ISO AMP 24-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ISO120SGQ |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Isolation |
| Number of Circuits | 1 - Single |
| Package / Case | 24-CDIP SB (16 Leads, 300 mil) |
| Slew Rate | 2 V/µs |
| Gain Bandwidth Product | 60kHz |
| Current - Supply | 5.5mA |
| Current - Output/Channel | 15mA |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 18 V |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISO120SGQ ISO120SGQ |
ISO120SGQ Specification Sheet
IC 1500V WIDE BW ISO AMP 24-DIP - ISO120SGQ (ISO120SGQ-ND)
Related parts:IC 1500V WIDE BW ISO AMP 24-DIP - ISO120SGQ
Order 'ic 1500v wide bw iso amp 24-dip - ISO120SGQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO120SGQ-ND.
IC 1500V WIDE BW ISO AMP 24-DIP - ISO102B
Order 'ic 1500v wide bw iso amp 24-dip - ISO102B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO102B-ND.
IC 1500V WIDE BW ISO AMP 24-DIP - ISO102
Order 'ic 1500v wide bw iso amp 24-dip - ISO102' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO102-ND.
IC 1500V WIDE BW ISO AMP 24-DIP - ISO120BG
Order 'ic 1500v wide bw iso amp 24-dip - ISO120BG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO120BG-ND.
IC 1500V WIDE BW ISO AMP 24-DIP - ISO120G-BI
Order 'ic 1500v wide bw iso amp 24-dip - ISO120G-BI' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO120G-BI-ND.
IC 1500V WIDE BW ISO AMP 24-DIP - ISO120SG
Order 'ic 1500v wide bw iso amp 24-dip - ISO120SG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO120SG-ND.
IC 3500V WIDE BW ISO AMP 40-DIP - ISO106B
Order 'ic 3500v wide bw iso amp 40-dip - ISO106B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO106B-ND.
IC 3500V WIDE BW ISO AMP 40-DIP - ISO106
Order 'ic 3500v wide bw iso amp 40-dip - ISO106' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO106-ND.
IC 1500V SELF-PWRD ISO AMP 24DIP - ISO103B
Order 'ic 1500v self-pwrd iso amp 24dip - ISO103B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO103B-ND.
IC 1500V SELF-PWRD ISO AMP 24DIP - ISO103
Order 'ic 1500v self-pwrd iso amp 24dip - ISO103' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO103-ND.
IC 1500V SELF-PWRD ISO AMP 24DIP - ISO113B
Order 'ic 1500v self-pwrd iso amp 24dip - ISO113B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO113B-ND.
IC 1500V SELF-PWRD ISO AMP 24DIP - ISO113
Order 'ic 1500v self-pwrd iso amp 24dip - ISO113' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO113-ND.
IC DAC 8BIT QUAD W/AMP 24-DIP - AD7225KN
Order 'ic dac 8bit quad w/amp 24-dip - AD7225KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7225KN-ND.
IC DAC 8BIT OCTAL W/AMP 24-DIP - AD7228ABN
Order 'ic dac 8bit octal w/amp 24-dip - AD7228ABN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7228ABN-ND.
IC DAC 8BIT OCTAL W/AMP 24-DIP - AD7228ABNZ
Order 'ic dac 8bit octal w/amp 24-dip - AD7228ABNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7228ABNZ-ND.
Send this link via E-Mail
Help With This Screen