IC R-R CMOS INSTR AMP 14-TSSOP - INA2321EA/250 - Integrated Circuits (ICs)
| Digi-Key Part Number | INA2321EACT-ND |
1 25 100 |
4.39000 3.51000 2.73000 |
Extended Price
4.39 87.75 273.00 |
| Manufacturer Part Number | INA2321EA/250 | |||
| Description | IC R-R CMOS INSTR AMP 14-TSSOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | INA2321EA/250 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | Instrumentation |
| Number of Circuits | 2 - Dual |
| Package / Case | 14-TSSOP |
| Slew Rate | 0.4 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 40µA |
| Current - Output/Channel | 16mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| Series | |
| -3db Bandwidth | 500kHz |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
INA2321EA 250 INA2321EA250 INA2321EACT ND INA2321EACTND INA2321EACT |
INA2321EA/250 Specification Sheet
IC R-R CMOS INSTR AMP 14-TSSOP - INA2321EA/250 (INA2321EACT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC R-R CMOS INSTR AMP 14-TSSOP - INA2321EA/250
Order 'ic r-r cmos instr amp 14-tssop - INA2321EA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA2321EACT-ND.
IC R-R CMOS INSTR AMP 14-TSSOP - INA2321EA/250
Order 'ic r-r cmos instr amp 14-tssop - INA2321EA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA2321EADKR-ND.
IC R-R CMOS INSTR AMP 14-TSSOP - INA2321EA/250
Order 'ic r-r cmos instr amp 14-tssop - INA2321EA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2321EATR-ND.
IC R-R CMOS INSTR AMP 14-TSSOP - INA2322EA/250
Order 'ic r-r cmos instr amp 14-tssop - INA2322EA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA2322EACT-ND.
IC R-R CMOS INSTR AMP 14-TSSOP - INA2322EA/250
Order 'ic r-r cmos instr amp 14-tssop - INA2322EA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA2322EADKR-ND.
IC R-R CMOS INSTR AMP 14-TSSOP - INA2322EA/250
Order 'ic r-r cmos instr amp 14-tssop - INA2322EA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2322EATR-ND.
IC R-R CMOS INSTR AMP 14-TSSOP - INA2321EA/250G4
Order 'ic r-r cmos instr amp 14-tssop - INA2321EA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2321EA/250G4-ND.
IC R-R CMOS INSTR AMP 14-TSSOP - INA2321EA/2K5G4
Order 'ic r-r cmos instr amp 14-tssop - INA2321EA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2321EA/2K5G4-ND.
IC R-R CMOS INSTR AMP 14-TSSOP - INA2322EA/2K5G4
Order 'ic r-r cmos instr amp 14-tssop - INA2322EA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2322EA/2K5G4-ND.
IC R-R CMOS INSTR AMP 8-MSOP - INA155EA/250
Order 'ic r-r cmos instr amp 8-msop - INA155EA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA155EACT-ND.
IC R-R CMOS INSTR AMP 8-MSOP - INA155EA/250
Order 'ic r-r cmos instr amp 8-msop - INA155EA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA155EADKR-ND.
IC R-R CMOS INSTR AMP 8-MSOP - INA155EA/250
Order 'ic r-r cmos instr amp 8-msop - INA155EA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA155EATR-ND.
IC R-R CMOS INSTR AMP 8-MSOP - INA155E/250
Order 'ic r-r cmos instr amp 8-msop - INA155E/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA155ECT-ND.
IC R-R CMOS INSTR AMP 8-MSOP - INA155E/250
Order 'ic r-r cmos instr amp 8-msop - INA155E/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number INA155EDKR-ND.
IC R-R CMOS INSTR AMP 8-MSOP - INA155E/250
Order 'ic r-r cmos instr amp 8-msop - INA155E/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA155ETR-ND.
Send this link via E-Mail
Help With This Screen