IC OPAMP INSTR 1.3MHZ 16SOIC - INA2128UA - Integrated Circuits (ICs)
| Digi-Key Part Number | INA2128UA-ND |
1 25 100 250 500 1000 5000 |
8.55000 7.69520 6.82290 6.54076 6.41250 6.33555 6.15600 |
Extended Price
8.55 192.38 682.29 1635.19 3206.25 6335.55 30780.00 |
| Manufacturer Part Number | INA2128UA | |||
| Description | IC OPAMP INSTR 1.3MHZ 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | INA2128UA |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Instrumentation |
| Number of Circuits | 2 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Slew Rate | 4 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 1.4mA |
| Current - Output / Channel | 15mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 36 V, ±2.25 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 1.3MHz |
| Current - Input Bias | 20nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 25µV |
| Drawing Number | 296; 4040000-2; DW; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
INA2128UA INA2128UA |
INA2128UA Specification Sheet
IC OPAMP INSTR 1.3MHZ 16SOIC - INA2128UA (INA2128UA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP INSTR 1.3MHZ 16SOIC - INA2128UA
Order 'ic opamp instr 1.3mhz 16soic - INA2128UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2128UA-ND.
IC OPAMP INSTR 1.3MHZ SGL 8SOIC - INA128U/2K5
Order 'ic opamp instr 1.3mhz sgl 8soic - INA128U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128U/2K5-ND.
IC OPAMP INSTR 800KHZ SGL 8SOIC - INA118U
Order 'ic opamp instr 800khz sgl 8soic - INA118U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118U-ND.
IC OPAMP INSTR 120KHZ SGL 8SOIC - INA122U
Order 'ic opamp instr 120khz sgl 8soic - INA122U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA122U-ND.
IC OPAMP INSTR 800KHZ SGL 14SOIC - INA163UA
Order 'ic opamp instr 800khz sgl 14soic - INA163UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA163UA-ND.
IC OPAMP INSTR 800KHZ SGL 14SOIC - INA163UA/2K5
Order 'ic opamp instr 800khz sgl 14soic - INA163UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA163UATR-ND.
IC OPAMP GP R-R 3MHZ DUAL 8SOIC - TLV2372IDR
Order 'ic opamp gp r-r 3mhz dual 8soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.
IC OPAMP QUAD R-R I/O LP 14SOIC - AD8040ARZ-REEL
Order 'ic opamp quad r-r i/o lp 14soic - AD8040ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8040ARZ-REEL-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822ARZ
Order 'ic opamp fet r-r lp 8-soic - AD822ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-ND.
IC OPAMP QUAD R-R 0-DRIFT 14SOIC - AD8554ARZ
Order 'ic opamp quad r-r 0-drift 14soic - AD8554ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8554ARZ-ND.
IC OPAMP SNGL R-R I/O LN SOT23-5 - AD8605ARTZ-REEL7
Order 'ic opamp sngl r-r i/o ln sot23-5 - AD8605ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8605ARTZREEL7TR-ND.
IC OPAMP PREC JFET LN 8-SOIC - AD8620BR
Order 'ic opamp prec jfet ln 8-soic - AD8620BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620BR-ND.
IC OPAMP ISO 50KHZ SGL 16DIP - ISO122JP
Order 'ic opamp iso 50khz sgl 16dip - ISO122JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122JP-ND.
IC OPAMP ISO 50KHZ SGL 28SOIC - ISO124U
Order 'ic opamp iso 50khz sgl 28soic - ISO124U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO124U-ND.
Send this link via E-Mail
Help With This Screen
