IC OPAMP INSTR 6MHZ SGL 16SOIC - INA103KU/1K - Integrated Circuits (ICs)
| Digi-Key Part Number | INA103KU/1K-ND |
1000 |
6.17500 |
Extended Price
6175.00 |
| Manufacturer Part Number | INA103KU/1K | |||
| Description | IC OPAMP INSTR 6MHZ SGL 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | INA103KU/1K |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Slew Rate | 15 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 9mA |
| Current - Output / Channel | 40mA |
| Voltage - Supply, Single/Dual (±) | ±9 V ~ 25 V |
| Output Type | - |
| -3db Bandwidth | 6MHz |
| Current - Input Bias | 2.5µA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 30µV |
| Drawing Number | 296; 4040000-2; DW; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
INA103KU 1K INA103KU1K |
INA103KU/1K Specification Sheet
IC OPAMP INSTR 6MHZ SGL 16SOIC - INA103KU/1K (INA103KU/1K-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP INSTR 6MHZ SGL 16SOIC - INA103KU/1K
Order 'ic opamp instr 6mhz sgl 16soic - INA103KU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA103KU/1K-ND.
IC OPAMP INSTR 6MHZ SGL 16SOIC - INA103KU
Order 'ic opamp instr 6mhz sgl 16soic - INA103KU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA103KU-ND.
IC OPAMP INSTR 6MHZ SGL 16SOIC - INA103KU/1KE4
Order 'ic opamp instr 6mhz sgl 16soic - INA103KU/1KE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA103KU/1KE4-ND.
IC OPAMP INSTR 6MHZ SGL 16SOIC - INA103KUG4
Order 'ic opamp instr 6mhz sgl 16soic - INA103KUG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA103KUG4-ND.
IC OPAMP INSTR 300KHZ SGL 16SOIC - INA101KU/1K
Order 'ic opamp instr 300khz sgl 16soic - INA101KU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA101KU/1K-ND.
IC OPAMP INSTR 2.5MHZ SGL 16SOIC - INA110KU/1K
Order 'ic opamp instr 2.5mhz sgl 16soic - INA110KU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA110KU/1K-ND.
IC OPAMP INSTR 2MHZ SGL 16SOIC - INA111AU/1K
Order 'ic opamp instr 2mhz sgl 16soic - INA111AU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA111AU/1K-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - INA114AU/1K
Order 'ic opamp instr 1mhz sgl 16soic - INA114AU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA114AU/1K-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - INA114BU/1K
Order 'ic opamp instr 1mhz sgl 16soic - INA114BU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA114BU/1K-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - INA115AU/1K
Order 'ic opamp instr 1mhz sgl 16soic - INA115AU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA115AU/1K-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - PGA204AU/1K
Order 'ic opamp instr 1mhz sgl 16soic - PGA204AU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA204AU/1K-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - PGA204BU/1K
Order 'ic opamp instr 1mhz sgl 16soic - PGA204BU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA204BU/1K-ND.
IC OPAMP INSTR 1MHZ SGL 16SOIC - PGA205AU/1K
Order 'ic opamp instr 1mhz sgl 16soic - PGA205AU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA205AU/1K-ND.
IC OPAMP INSTR 5MHZ SGL 16SOIC - PGA207UA/1K
Order 'ic opamp instr 5mhz sgl 16soic - PGA207UA/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA207UA/1K-ND.
IC OPAMP INSTR 6MHZ SGL 16DIP - INA103KP
Order 'ic opamp instr 6mhz sgl 16dip - INA103KP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA103KP-ND.
Send this link via E-Mail
Help With This Screen
