IC OPAMP LP CMOS 8-SOIC - ICL7616ACSA - Integrated Circuits (ICs)
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA 2 V ~ 16 V, ±1 V ~ 8 V ICL7616ACSA
| Digi-Key Part Number | ICL7616ACSA-ND |
2500 |
7.14000 |
Extended Price
17850.00 |
| Manufacturer Part Number | ICL7616ACSA | |||
| Description | IC OPAMP LP CMOS 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA 2 V ~ 16 V, ±1 V ~ 8 V ICL7616ACSA
| Technical/Catalog Information | ICL7616ACSA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1.6 V/µs |
| Gain Bandwidth Product | 1.4MHz |
| Current - Supply | 1mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 16 V, ±1 V ~ 8 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ICL7616ACSA ICL7616ACSA |
ICL7616ACSA Specification Sheet
IC OPAMP LP CMOS 8-SOIC - ICL7616ACSA (ICL7616ACSA-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA 2 V ~ 16 V, ±1 V ~ 8 V ICL7616ACSAIC OPAMP LP CMOS 8-SOIC - ICL7616ACSA
Order 'ic opamp lp cmos 8-soic - ICL7616ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7616ACSA-ND.
IC OPAMP LP CMOS 8-SOIC - ICL7611ACSA
Order 'ic opamp lp cmos 8-soic - ICL7611ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611ACSA-ND.
IC OPAMP LP CMOS 8-SOIC - ICL7611BCSA
Order 'ic opamp lp cmos 8-soic - ICL7611BCSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611BCSA-ND.
IC OPAMP LP CMOS 8-SOIC - ICL7611BCSA+
Order 'ic opamp lp cmos 8-soic - ICL7611BCSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611BCSA+-ND.
IC OPAMP LP CMOS 8-SOIC - ICL7611BCSA+T
Order 'ic opamp lp cmos 8-soic - ICL7611BCSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611BCSA+T-ND.
IC OPAMP LP CMOS 8-SOIC - ICL7611DCSA
Order 'ic opamp lp cmos 8-soic - ICL7611DCSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611DCSA-ND.
IC OPAMP LP CMOS 8-SOIC - ICL7611DCSA+
Order 'ic opamp lp cmos 8-soic - ICL7611DCSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611DCSA+-ND.
IC OPAMP LP CMOS 8-SOIC - ICL7611DCSA+T
Order 'ic opamp lp cmos 8-soic - ICL7611DCSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611DCSA+T-ND.
IC OPAMP LP CMOS 8-SOIC - ICL7611DESA+
Order 'ic opamp lp cmos 8-soic - ICL7611DESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611DESA+-ND.
IC OPAMP LP CMOS 8-SOIC - ICL7611DESA
Order 'ic opamp lp cmos 8-soic - ICL7611DESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611DESA-ND.
IC OPAMP LP CMOS 8-SOIC - ICL7611DESA+T
Order 'ic opamp lp cmos 8-soic - ICL7611DESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611DESA+T-ND.
IC OPAMP LP CMOS 8-SOIC - ICL7612ACSA
Order 'ic opamp lp cmos 8-soic - ICL7612ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7612ACSA-ND.
IC OPAMP LP CMOS 8-SOIC - ICL7612ACSA+
Order 'ic opamp lp cmos 8-soic - ICL7612ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7612ACSA+-ND.
IC OPAMP LP CMOS 8-SOIC - ICL7612ACSA+T
Order 'ic opamp lp cmos 8-soic - ICL7612ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7612ACSA+T-ND.
IC OPAMP LP CMOS 8-SOIC - ICL7612BCSA+
Order 'ic opamp lp cmos 8-soic - ICL7612BCSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7612BCSA+-ND.
Options for Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA 2 V ~ 16 V, ±1 V ~ 8 V ICL7616ACSA
Send this link via E-Mail
Help With This Screen
