IC OPAMP LP CMOS 8-DIP - ICL7614ACPA+ - Integrated Circuits (ICs)
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 100µA 2 V ~ 16 V, ±1 V ~ 8 V ICL7614ACPA+
| Digi-Key Part Number | ICL7614ACPA+-ND |
50 |
6.84000 |
Extended Price
342.00 |
| Manufacturer Part Number | ICL7614ACPA+ | |||
| Description | IC OPAMP LP CMOS 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL7614ACPA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 0.16 V/µs |
| Gain Bandwidth Product | 480kHz |
| Current - Supply | 100µA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 16 V, ±1 V ~ 8 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL7614ACPA+ ICL7614ACPA+ |
ICL7614ACPA+ Specification Sheet
IC OPAMP LP CMOS 8-DIP - ICL7614ACPA+ (ICL7614ACPA+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 100µA 2 V ~ 16 V, ±1 V ~ 8 V ICL7614ACPA+IC OPAMP LP CMOS 8-DIP - ICL7614ACPA+
Order 'ic opamp lp cmos 8-dip - ICL7614ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7614ACPA+-ND.
IC OPAMP LP CMOS 8-DIP - ICL7611ACPA+
Order 'ic opamp lp cmos 8-dip - ICL7611ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611ACPA+-ND.
IC OPAMP LP CMOS 8-DIP - ICL7611ACPA
Order 'ic opamp lp cmos 8-dip - ICL7611ACPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611ACPA-ND.
IC OPAMP LP CMOS 8-DIP - ICL7611BCPA+
Order 'ic opamp lp cmos 8-dip - ICL7611BCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611BCPA+-ND.
IC OPAMP LP CMOS 8-DIP - ICL7611DCPA+
Order 'ic opamp lp cmos 8-dip - ICL7611DCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611DCPA+-ND.
IC OPAMP LP CMOS 8-DIP - ICL7611DCPA
Order 'ic opamp lp cmos 8-dip - ICL7611DCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611DCPA-ND.
IC OPAMP LP CMOS 8-DIP - ICL7612ACPA
Order 'ic opamp lp cmos 8-dip - ICL7612ACPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7612ACPA-ND.
IC OPAMP LP CMOS 8-DIP - ICL7612BCPA
Order 'ic opamp lp cmos 8-dip - ICL7612BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7612BCPA-ND.
IC OPAMP LP CMOS 8-DIP - ICL7612DCPA
Order 'ic opamp lp cmos 8-dip - ICL7612DCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7612DCPA-ND.
IC OPAMP LP CMOS 8-DIP - ICL7614DCPA+
Order 'ic opamp lp cmos 8-dip - ICL7614DCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7614DCPA+-ND.
IC OPAMP DUAL LP CMOS 8-DIP - ICL7621ACPA+
Order 'ic opamp dual lp cmos 8-dip - ICL7621ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621ACPA+-ND.
IC OPAMP DUAL LP CMOS 8-DIP - ICL7621ACPA
Order 'ic opamp dual lp cmos 8-dip - ICL7621ACPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621ACPA-ND.
IC OPAMP DUAL LP CMOS 8-DIP - ICL7621BCPA+
Order 'ic opamp dual lp cmos 8-dip - ICL7621BCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621BCPA+-ND.
IC OPAMP DUAL LP CMOS 8-DIP - ICL7621DCPA
Order 'ic opamp dual lp cmos 8-dip - ICL7621DCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621DCPA-ND.
IC OPAMP DUAL LP CMOS 8-DIP - ICL7621DCPA+
Order 'ic opamp dual lp cmos 8-dip - ICL7621DCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621DCPA+-ND.
Options for Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 100µA 2 V ~ 16 V, ±1 V ~ 8 V ICL7614ACPA+
Send this link via E-Mail
Help With This Screen
