CAP 47UF 6.3V ELECT MVK BI SMD - BMVK6R3ADA470MF60G
| Digi-Key Part Number | 565-2406-1-ND |
5 10 25 100 500 |
.25600 .21000 .19520 .18000 .15000 |
Extended Price
1.28 2.10 4.88 18.00 75.00 |
| Manufacturer Part Number | BMVK6R3ADA470MF60G | |||
| Description | CAP 47UF 6.3V ELECT MVK BI SMD | |||
| Quantity Available | 555 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BMVK6R3ADA470MF60G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Bi-Polar |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.260" L x 0.260" W x 0.224" H (6.60mm x 6.60mm x 5.70mm) |
| Packaging | Cut Tape (CT) |
| Series | Alchip MVK |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BMVK6R3ADA470MF60G BMVK6R3ADA470MF60G 565 2406 1 ND 56524061ND 565-2406-1 |
BMVK6R3ADA470MF60G Specification Sheet
CAP 47UF 6.3V ELECT MVK BI SMD - BMVK6R3ADA470MF60G (565-2406-1-ND)
Related parts:CAP 47UF 6.3V ELECT MVK BI SMD - BMVK6R3ADA470MF60G
Order 'cap 47uf 6.3v elect mvk bi smd - BMVK6R3ADA470MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2406-1-ND.
CAP 47UF 6.3V ELECT MVK BI SMD - BMVK6R3ADA470MF60G
Order 'cap 47uf 6.3v elect mvk bi smd - BMVK6R3ADA470MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2406-2-ND.
CAP 4.7UF 16V ELECT MVK BI SMD - BMVK160ADA4R7MD60G
Order 'cap 4.7uf 16v elect mvk bi smd - BMVK160ADA4R7MD60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2383-1-ND.
CAP 4.7UF 16V ELECT MVK BI SMD - BMVK160ADA4R7MD60G
Order 'cap 4.7uf 16v elect mvk bi smd - BMVK160ADA4R7MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2383-2-ND.
CAP 4.7UF 35V ELECT MVK BI SMD - BMVK350ADA4R7ME60G
Order 'cap 4.7uf 35v elect mvk bi smd - BMVK350ADA4R7ME60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2390-1-ND.
CAP 4.7UF 35V ELECT MVK BI SMD - BMVK350ADA4R7ME60G
Order 'cap 4.7uf 35v elect mvk bi smd - BMVK350ADA4R7ME60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2390-2-ND.
CAP .47UF 50V ELECT MVK BI SMD - BMVK500ADAR47MD60G
Order 'cap .47uf 50v elect mvk bi smd - BMVK500ADAR47MD60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2396-1-ND.
CAP .47UF 50V ELECT MVK BI SMD - BMVK500ADAR47MD60G
Order 'cap .47uf 50v elect mvk bi smd - BMVK500ADAR47MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2396-2-ND.
CAP 4.7UF 50V ELECT MVK BI SMD - BMVK500ADA4R7MF60G
Order 'cap 4.7uf 50v elect mvk bi smd - BMVK500ADA4R7MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2402-1-ND.
CAP 4.7UF 50V ELECT MVK BI SMD - BMVK500ADA4R7MF60G
Order 'cap 4.7uf 50v elect mvk bi smd - BMVK500ADA4R7MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2402-2-ND.
CAP 4.7UF 16V ELECT MVK BI SMD - MVKBP16VC4R7MD60TP
Order 'cap 4.7uf 16v elect mvk bi smd - MVKBP16VC4R7MD60TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVKBP16VC4R7MD60TP-ND.
CAP 4.7UF 35V ELECT MVK BI SMD - MVKBP35VC4R7ME60TP
Order 'cap 4.7uf 35v elect mvk bi smd - MVKBP35VC4R7ME60TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVKBP35VC4R7ME60TP-ND.
CAP 4.7UF 50V ELECT MVK BI SMD - MVKBP50VC4R7MF60TP
Order 'cap 4.7uf 50v elect mvk bi smd - MVKBP50VC4R7MF60TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVKBP50VC4R7MF60TP-ND.
CAP .47UF 50V ELECT MVK BI SMD - MVKBP50VCR47MD60TP
Order 'cap .47uf 50v elect mvk bi smd - MVKBP50VCR47MD60TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVKBP50VCR47MD60TP-ND.
CAP 47UF 6.3V ELECT MVK BI SMD - MVKBP6.3VC47RMF60TP
Order 'cap 47uf 6.3v elect mvk bi smd - MVKBP6.3VC47RMF60TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVKBP6.3VC47RMF60TP-ND.
Send this link via E-Mail
Help With This Screen