CAP 22UF 6.3V ELECT MVK BI SMD - BMVK6R3ADA220ME60G
| Digi-Key Part Number | 565-2405-2-ND |
1000 5000 10000 25000 |
.06400 .05400 .05300 .05100 |
Extended Price
64.00 270.00 530.00 1275.00 |
| Manufacturer Part Number | BMVK6R3ADA220ME60G | |||
| Description | CAP 22UF 6.3V ELECT MVK BI SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BMVK6R3ADA220ME60G |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Bi-Polar |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.209" L x 0.209" W x 0.197" H (5.30mm x 5.30mm x 5.00mm) |
| Packaging | Tape & Reel (TR) |
| Series | Alchip MVK |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BMVK6R3ADA220ME60G BMVK6R3ADA220ME60G 565 2405 2 ND 56524052ND 565-2405-2 |
BMVK6R3ADA220ME60G Specification Sheet
CAP 22UF 6.3V ELECT MVK BI SMD - BMVK6R3ADA220ME60G (565-2405-2-ND)
Related parts:CAP 22UF 6.3V ELECT MVK BI SMD - BMVK6R3ADA220ME60G
Order 'cap 22uf 6.3v elect mvk bi smd - BMVK6R3ADA220ME60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2405-1-ND.
CAP 22UF 6.3V ELECT MVK BI SMD - BMVK6R3ADA220ME60G
Order 'cap 22uf 6.3v elect mvk bi smd - BMVK6R3ADA220ME60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2405-2-ND.
CAP 22UF 16V ELECT MVK BI SMD - BMVK160ADA220MF60G
Order 'cap 22uf 16v elect mvk bi smd - BMVK160ADA220MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2385-1-ND.
CAP 22UF 16V ELECT MVK BI SMD - BMVK160ADA220MF60G
Order 'cap 22uf 16v elect mvk bi smd - BMVK160ADA220MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2385-2-ND.
CAP 2.2UF 35V ELECT MVK BI SMD - BMVK350ADA2R2MD60G
Order 'cap 2.2uf 35v elect mvk bi smd - BMVK350ADA2R2MD60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2389-1-ND.
CAP 2.2UF 35V ELECT MVK BI SMD - BMVK350ADA2R2MD60G
Order 'cap 2.2uf 35v elect mvk bi smd - BMVK350ADA2R2MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2389-2-ND.
CAP .22UF 50V ELECT MVK BI SMD - BMVK500ADAR22MD60G
Order 'cap .22uf 50v elect mvk bi smd - BMVK500ADAR22MD60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2394-1-ND.
CAP .22UF 50V ELECT MVK BI SMD - BMVK500ADAR22MD60G
Order 'cap .22uf 50v elect mvk bi smd - BMVK500ADAR22MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2394-2-ND.
CAP 2.2UF 50V ELECT MVK BI SMD - BMVK500ADA2R2ME60G
Order 'cap 2.2uf 50v elect mvk bi smd - BMVK500ADA2R2ME60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2400-1-ND.
CAP 2.2UF 50V ELECT MVK BI SMD - BMVK500ADA2R2ME60G
Order 'cap 2.2uf 50v elect mvk bi smd - BMVK500ADA2R2ME60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2400-2-ND.
CAP 22UF 16V ELECT MVK BI SMD - MVKBP16VC22RMF60TP
Order 'cap 22uf 16v elect mvk bi smd - MVKBP16VC22RMF60TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVKBP16VC22RMF60TP-ND.
CAP 2.2UF 35V ELECT MVK BI SMD - MVKBP35VC2R2MD60TP
Order 'cap 2.2uf 35v elect mvk bi smd - MVKBP35VC2R2MD60TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVKBP35VC2R2MD60TP-ND.
CAP 2.2UF 50V ELECT MVK BI SMD - MVKBP50VC2R2ME60TP
Order 'cap 2.2uf 50v elect mvk bi smd - MVKBP50VC2R2ME60TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVKBP50VC2R2ME60TP-ND.
CAP .22UF 50V ELECT MVK BI SMD - MVKBP50VCR22MD60TP
Order 'cap .22uf 50v elect mvk bi smd - MVKBP50VCR22MD60TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVKBP50VCR22MD60TP-ND.
CAP 22UF 6.3V ELECT MVK BI SMD - MVKBP6.3VC22RME60TP
Order 'cap 22uf 6.3v elect mvk bi smd - MVKBP6.3VC22RME60TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVKBP6.3VC22RME60TP-ND.
Send this link via E-Mail
Help With This Screen