CAP 10UF 6.3V ELECT MVK BI SMD - BMVK6R3ADA100MD60G
| Digi-Key Part Number | 565-2404-1-ND |
5 10 25 100 500 |
.19400 .15900 .14760 .13640 .11368 |
Extended Price
0.97 1.59 3.69 13.64 56.84 |
| Manufacturer Part Number | BMVK6R3ADA100MD60G | |||
| Description | CAP 10UF 6.3V ELECT MVK BI SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BMVK6R3ADA100MD60G |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Capacitance | 10.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 6.300 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Diameter | 4.0000 mm [Typ] |
| Height | 5.700 mm [Max] |
| Packaging | Cut Tape |
| Length | 4.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dielectric Material & Structure | Aluminum-Electrolytic |
| Ripple Current | 14.00 mA [Max] |
| Dissipation Factor | 35.00 % [Max] |
| Manufacturer Size Code | D60 |
| A | 4.300 mm [Typ] |
| B | 4.300 mm [Typ] |
| C | 5.100 mm [Typ] |
| D | 4.000 mm [Typ] |
| L | 5.700 mm [Typ] |
| P | 1.000 mm [Typ] |
| W | 0.500 mm [Min] |
| W | 0.800 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BMVK6R3ADA100MD60G BMVK6R3ADA100MD60G 565 2404 1 ND 56524041ND 565-2404-1 |
BMVK6R3ADA100MD60G Specification Sheet
CAP 10UF 6.3V ELECT MVK BI SMD - BMVK6R3ADA100MD60G (565-2404-1-ND)
Related parts:CAP 10UF 6.3V ELECT MVK BI SMD - BMVK6R3ADA100MD60G
Order 'cap 10uf 6.3v elect mvk bi smd - BMVK6R3ADA100MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2404-1-ND.
CAP 10UF 6.3V ELECT MVK BI SMD - BMVK6R3ADA100MD60G
Order 'cap 10uf 6.3v elect mvk bi smd - BMVK6R3ADA100MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2404-2-ND.
CAP 10UF 16V ELECT MVK BI SMD - BMVK160ADA100ME60G
Order 'cap 10uf 16v elect mvk bi smd - BMVK160ADA100ME60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2384-1-ND.
CAP 10UF 16V ELECT MVK BI SMD - BMVK160ADA100ME60G
Order 'cap 10uf 16v elect mvk bi smd - BMVK160ADA100ME60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2384-2-ND.
CAP 10UF 35V ELECT MVK BI SMD - BMVK350ADA100MF60G
Order 'cap 10uf 35v elect mvk bi smd - BMVK350ADA100MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2391-1-ND.
CAP 10UF 35V ELECT MVK BI SMD - BMVK350ADA100MF60G
Order 'cap 10uf 35v elect mvk bi smd - BMVK350ADA100MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2391-2-ND.
CAP .10UF 50V ELECT MVK BI SMD - BMVK500ADAR10MD60G
Order 'cap .10uf 50v elect mvk bi smd - BMVK500ADAR10MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2392-1-ND.
CAP .10UF 50V ELECT MVK BI SMD - BMVK500ADAR10MD60G
Order 'cap .10uf 50v elect mvk bi smd - BMVK500ADAR10MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2392-2-ND.
CAP 1.0UF 50V ELECT MVK BI SMD - BMVK500ADA1R0MD60G
Order 'cap 1.0uf 50v elect mvk bi smd - BMVK500ADA1R0MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2398-1-ND.
CAP 1.0UF 50V ELECT MVK BI SMD - BMVK500ADA1R0MD60G
Order 'cap 1.0uf 50v elect mvk bi smd - BMVK500ADA1R0MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2398-2-ND.
CAP 10UF 16V ELECT MVK BI SMD - MVKBP16VC10RME60TP
Order 'cap 10uf 16v elect mvk bi smd - MVKBP16VC10RME60TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVKBP16VC10RME60TP-ND.
CAP 10UF 35V ELECT MVK BI SMD - MVKBP35VC10RMF60TP
Order 'cap 10uf 35v elect mvk bi smd - MVKBP35VC10RMF60TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVKBP35VC10RMF60TP-ND.
CAP 1.0UF 50V ELECT MVK BI SMD - MVKBP50VC1R0MD60TP
Order 'cap 1.0uf 50v elect mvk bi smd - MVKBP50VC1R0MD60TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVKBP50VC1R0MD60TP-ND.
CAP .10UF 50V ELECT MVK BI SMD - MVKBP50VCR10MD60TP
Order 'cap .10uf 50v elect mvk bi smd - MVKBP50VCR10MD60TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVKBP50VCR10MD60TP-ND.
CAP 10UF 63V ELECT MVK BI SMD - MVKBP6.3VC10RMD60TP
Order 'cap 10uf 63v elect mvk bi smd - MVKBP6.3VC10RMD60TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVKBP6.3VC10RMD60TP-ND.
Send this link via E-Mail
Help With This Screen