Keywords:





BUZZER MAGNETIC 1.5V 2.7KHZ SMD - SMT-1427-S-2-R - Audio Products

Buzzer PUI Audio Magnetic Transducer, External Drive 1.2 ~ 1.7Vp-p SMT-1427-S-2-R

Digi-Key Part Number 668-1092-2-ND
Price Break
1000
Unit Price
2.88600
Extended Price
2886.00
Manufacturer Part NumberSMT-1427-S-2-R
DescriptionBUZZER MAGNETIC 1.5V 2.7KHZ SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Buzzer PUI Audio Magnetic Transducer, External Drive 1.2 ~ 1.7Vp-p SMT-1427-S-2-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Buzzer PUI Audio Magnetic Transducer, External Drive 1.2 ~ 1.7Vp-p SMT-1427-S-2-R
Technical/Catalog InformationSMT-1427-S-2-R
VendorPUI Audio
CategoryAudio Products
TypeMagnetic Transducer, External Drive
Sound Pressure Level85dB
Mounting TypeSurface Mount
Capacitance @ Frequency-
Frequency2.7kHz
PackagingTape & Reel (TR)
Operating Mode-
Voltage Range1.2 ~ 1.7Vp-p
Voltage - Rated 1.5Vp-p
Current Rating80mA
Size / DimensionRectangular - 14mm L x 11mm W x 3mm H
TerminationSolder Pads
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMT 1427 S 2 R
SMT1427S2R
668 1092 2 ND
66810922ND
668-1092-2

SMT-1427-S-2-R Specification Sheet

Image of BUZZER MAGNETIC 1.5V 2.7KHZ SMD - SMT-1427-S-2-R

BUZZER MAGNETIC 1.5V 2.7KHZ SMD - SMT-1427-S-2-R (668-1092-2-ND) - Audio Products

Related parts Buzzer PUI Audio Magnetic Transducer, External Drive 1.2 ~ 1.7Vp-p SMT-1427-S-2-R
BUZZER MAGNETIC 1.5V 2.7KHZ SMD - SMT-1427-S-2-R
 Order 'buzzer magnetic 1.5v 2.7khz smd - SMT-1427-S-2-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1092-1-ND.
BUZZER MAGNETIC 1.5V 2.7KHZ SMD - SMT-1427-S-2-R
 Order 'buzzer magnetic 1.5v 2.7khz smd - SMT-1427-S-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1092-2-ND.
BUZZER MAGNETIC 1.5V 2.7KHZ SMD - SMT-831-2
 Order 'buzzer magnetic 1.5v 2.7khz smd - SMT-831-2' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMT-831-2-ND.
BUZZER MAGNETIC 3.0V 2.7KHZ SMD - SMT-1427-S-3-R
 Order 'buzzer magnetic 3.0v 2.7khz smd - SMT-1427-S-3-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1093-1-ND.
BUZZER MAGNETIC 3.0V 2.7KHZ SMD - SMT-1427-S-3-R
 Order 'buzzer magnetic 3.0v 2.7khz smd - SMT-1427-S-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1093-2-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-S-4-R
 Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-S-4-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1094-1-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-S-4-R
 Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-S-4-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1094-2-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-S-R
 Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-S-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1095-1-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-S-R
 Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-S-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1095-2-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-T-R
 Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-T-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1096-1-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-T-R
 Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-T-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1096-2-ND.
BUZZER MAGNETIC 3.0V 2.7KHZ SMD - SMT-1427-S-3-R
 Order 'buzzer magnetic 3.0v 2.7khz smd - SMT-1427-S-3-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1093-6-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-S-R
 Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-S-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1095-6-ND.
BUZZER MAGNETIC 5.0V 2.7KHZ SMD - SMT-1427-T-R
 Order 'buzzer magnetic 5.0v 2.7khz smd - SMT-1427-T-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1096-6-ND.
BUZZER MAGNETIC 3.0V 2.7KHZ SMD - SMT-833-2
 Order 'buzzer magnetic 3.0v 2.7khz smd - SMT-833-2' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMT-833-2-ND.

Options for Buzzer PUI Audio Magnetic Transducer, External Drive 1.2 ~ 1.7Vp-p SMT-1427-S-2-R
Send this link via E-Mail
Help With This Screen

BUZZER MAGNETIC 1.5V 2.7KHZ SMD - SMT-1427-S-2-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER MAGNETIC 1.5V 2.7KHZ SMD - SMT-1427-S-2-R Next: BUZZER MAGNETIC 1.5V 2.7KHZ SMD - SMT-831-2
BUZZER MAGNETIC 1.5V 2.7KHZ SMD - SMT-1427-S-2-R