CAP 10UF 35V ELECT MVK BI SMD - BMVK350ADA100MF60G
| Digi-Key Part Number | 565-2391-2-ND |
1000 |
.09600 |
Extended Price
96.00 |
| Manufacturer Part Number | BMVK350ADA100MF60G | |||
| Description | CAP 10UF 35V ELECT MVK BI SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BMVK350ADA100MF60G |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 10µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Bi-Polar |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.260" L x 0.260" W x 0.224" H (6.60mm x 6.60mm x 5.70mm) |
| Packaging | Tape & Reel (TR) |
| Series | Alchip MVK |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BMVK350ADA100MF60G BMVK350ADA100MF60G 565 2391 2 ND 56523912ND 565-2391-2 |
BMVK350ADA100MF60G Specification Sheet
CAP 10UF 35V ELECT MVK BI SMD - BMVK350ADA100MF60G (565-2391-2-ND)
Related parts:CAP 10UF 35V ELECT MVK BI SMD - BMVK350ADA100MF60G
Order 'cap 10uf 35v elect mvk bi smd - BMVK350ADA100MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2391-1-ND.
CAP 10UF 35V ELECT MVK BI SMD - BMVK350ADA100MF60G
Order 'cap 10uf 35v elect mvk bi smd - BMVK350ADA100MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2391-2-ND.
CAP 10UF 35V ELECT MVK BI SMD - MVKBP35VC10RMF60TP
Order 'cap 10uf 35v elect mvk bi smd - MVKBP35VC10RMF60TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVKBP35VC10RMF60TP-ND.
CAP 10UF 16V ELECT MVK BI SMD - BMVK160ADA100ME60G
Order 'cap 10uf 16v elect mvk bi smd - BMVK160ADA100ME60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2384-1-ND.
CAP 10UF 16V ELECT MVK BI SMD - BMVK160ADA100ME60G
Order 'cap 10uf 16v elect mvk bi smd - BMVK160ADA100ME60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2384-2-ND.
CAP 2.2UF 35V ELECT MVK BI SMD - BMVK350ADA2R2MD60G
Order 'cap 2.2uf 35v elect mvk bi smd - BMVK350ADA2R2MD60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2389-1-ND.
CAP 2.2UF 35V ELECT MVK BI SMD - BMVK350ADA2R2MD60G
Order 'cap 2.2uf 35v elect mvk bi smd - BMVK350ADA2R2MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2389-2-ND.
CAP 4.7UF 35V ELECT MVK BI SMD - BMVK350ADA4R7ME60G
Order 'cap 4.7uf 35v elect mvk bi smd - BMVK350ADA4R7ME60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2390-1-ND.
CAP 4.7UF 35V ELECT MVK BI SMD - BMVK350ADA4R7ME60G
Order 'cap 4.7uf 35v elect mvk bi smd - BMVK350ADA4R7ME60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2390-2-ND.
CAP .10UF 50V ELECT MVK BI SMD - BMVK500ADAR10MD60G
Order 'cap .10uf 50v elect mvk bi smd - BMVK500ADAR10MD60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2392-1-ND.
CAP .10UF 50V ELECT MVK BI SMD - BMVK500ADAR10MD60G
Order 'cap .10uf 50v elect mvk bi smd - BMVK500ADAR10MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2392-2-ND.
CAP 1.0UF 50V ELECT MVK BI SMD - BMVK500ADA1R0MD60G
Order 'cap 1.0uf 50v elect mvk bi smd - BMVK500ADA1R0MD60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2398-1-ND.
CAP 1.0UF 50V ELECT MVK BI SMD - BMVK500ADA1R0MD60G
Order 'cap 1.0uf 50v elect mvk bi smd - BMVK500ADA1R0MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2398-2-ND.
CAP 10UF 6.3V ELECT MVK BI SMD - BMVK6R3ADA100MD60G
Order 'cap 10uf 6.3v elect mvk bi smd - BMVK6R3ADA100MD60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2404-1-ND.
CAP 10UF 6.3V ELECT MVK BI SMD - BMVK6R3ADA100MD60G
Order 'cap 10uf 6.3v elect mvk bi smd - BMVK6R3ADA100MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2404-2-ND.
Send this link via E-Mail
Help With This Screen