IC AMP DUAL 200MHZ V-FB 8-SOIC - EL5251IS-T7
| Digi-Key Part Number | EL5251IS-T7-ND |
1000 |
2.26950 |
Extended Price
2269.50 |
| Manufacturer Part Number | EL5251IS-T7 | |||
| Description | IC AMP DUAL 200MHZ V-FB 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EL5251IS-T7 |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Amplifier Type | Instrumentation |
| Amplifier Type | Voltage Feedback |
| Number of Channels | 2 [Nom] |
| Bandwidth | 36.0 MHz @ 2 |
| Bandwidth | 200.0 MHz @ 1 |
| Gain Bandwidth Product | 86.0 MHz [Typ] |
| Slew Rate | 110.000 V/µs [Typ] |
| Supply Current | 1.600 mA [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 5V |
| Dual Supply Voltage Typical (±) | 2.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 2.500 V [Min] |
| Dual Supply Voltage (±) | 5.000 V [Max] |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EL5251IS T7 EL5251IST7 |
EL5251IS-T7 Specification Sheet
IC AMP DUAL 200MHZ V-FB 8-SOIC - EL5251IS-T7 (EL5251IS-T7-ND)
Related parts:IC AMP DUAL 200MHZ V-FB 8-SOIC - EL5251IS-T7
Order 'ic amp dual 200mhz v-fb 8-soic - EL5251IS-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5251IS-T7-ND.
IC AMP DUAL 200MHZ V-FB 8-SOIC - EL5251IS
Order 'ic amp dual 200mhz v-fb 8-soic - EL5251IS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5251IS-ND.
IC AMP DUAL 600MHZ V-FB 8-SOIC - EL5257IS-T7
Order 'ic amp dual 600mhz v-fb 8-soic - EL5257IS-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5257IS-T7-ND.
IC AMP DUAL 400MHZ V-FB 8-SOIC - EL5203IS-T7
Order 'ic amp dual 400mhz v-fb 8-soic - EL5203IS-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5203IS-T7-ND.
IC AMP DUAL 700MHZ V-FB 8-SOIC - EL5205IS-T7
Order 'ic amp dual 700mhz v-fb 8-soic - EL5205IS-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5205IS-T7-ND.
IC AMP DUAL 200MHZ V-FB 8-MSOP - EL5251IY-T7
Order 'ic amp dual 200mhz v-fb 8-msop - EL5251IY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5251IY-T7-ND.
IC AMP DUAL 600MHZ V-FB 8-SOIC - EL5257IS
Order 'ic amp dual 600mhz v-fb 8-soic - EL5257IS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5257IS-ND.
IC AMP DUAL ULT LO NOISE 8-SOIC - EL1516IS-T7
Order 'ic amp dual ult lo noise 8-soic - EL1516IS-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1516IS-T7-ND.
IC AMP DUAL ULT LO NOISE 8-SOIC - EL1516ISZ-T7
Order 'ic amp dual ult lo noise 8-soic - EL1516ISZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1516ISZ-T7-ND.
IC AMP DUAL 400MHZ V-FB 8-SOIC - EL5203IS
Order 'ic amp dual 400mhz v-fb 8-soic - EL5203IS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5203IS-ND.
IC AMP DUAL 400MHZ V-FB 8-MSOP - EL5203IY-T7
Order 'ic amp dual 400mhz v-fb 8-msop - EL5203IY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5203IY-T7-ND.
IC AMP DUAL 700MHZ V-FB 8-SOIC - EL5205IS
Order 'ic amp dual 700mhz v-fb 8-soic - EL5205IS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5205IS-ND.
IC AMP DUAL 700MHZ V-FB 8-MSOP - EL5205IY-T7
Order 'ic amp dual 700mhz v-fb 8-msop - EL5205IY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5205IY-T7-ND.
IC AMP DUAL 200MHZ V-FB 8-MSOP - EL5251IY
Order 'ic amp dual 200mhz v-fb 8-msop - EL5251IY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5251IY-ND.
IC AMP DUAL 500MHZ R-R 8-SOIC - EL8203ISZ-T7
Order 'ic amp dual 500mhz r-r 8-soic - EL8203ISZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8203ISZ-T7CT-ND.
Send this link via E-Mail
Help With This Screen