CAP 22UF 16V ELECT MVK BI SMD - BMVK160ADA220MF60G
| Digi-Key Part Number | 565-2385-1-ND |
5 10 25 100 500 |
.25600 .21000 .19520 .18000 .15000 |
Extended Price
1.28 2.10 4.88 18.00 75.00 |
| Manufacturer Part Number | BMVK160ADA220MF60G | |||
| Description | CAP 22UF 16V ELECT MVK BI SMD | |||
| Quantity Available | 565 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BMVK160ADA220MF60G |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Capacitance | 22.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 16.000 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Diameter | 6.3000 mm [Typ] |
| Height | 5.700 mm [Max] |
| Packaging | Cut Tape |
| Length | 6.600 mm [Typ] |
| Width | 6.600 mm [Typ] |
| Dielectric Material & Structure | Aluminum-Electrolytic |
| Ripple Current | 32.00 mA [Max] |
| Dissipation Factor | 24.00 % [Max] |
| Manufacturer Size Code | F60 |
| A | 6.600 mm [Typ] |
| B | 6.600 mm [Typ] |
| C | 7.200 mm [Typ] |
| D | 6.300 mm [Typ] |
| L | 5.700 mm [Typ] |
| P | 1.900 mm [Typ] |
| W | 0.500 mm [Min] |
| W | 0.800 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BMVK160ADA220MF60G BMVK160ADA220MF60G 565 2385 1 ND 56523851ND 565-2385-1 |
BMVK160ADA220MF60G Specification Sheet
CAP 22UF 16V ELECT MVK BI SMD - BMVK160ADA220MF60G (565-2385-1-ND)
Related parts:CAP 22UF 16V ELECT MVK BI SMD - BMVK160ADA220MF60G
Order 'cap 22uf 16v elect mvk bi smd - BMVK160ADA220MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2385-1-ND.
CAP 22UF 16V ELECT MVK BI SMD - BMVK160ADA220MF60G
Order 'cap 22uf 16v elect mvk bi smd - BMVK160ADA220MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2385-2-ND.
CAP 22UF 16V ELECT MVK BI SMD - MVKBP16VC22RMF60TP
Order 'cap 22uf 16v elect mvk bi smd - MVKBP16VC22RMF60TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVKBP16VC22RMF60TP-ND.
CAP 4.7UF 16V ELECT MVK BI SMD - BMVK160ADA4R7MD60G
Order 'cap 4.7uf 16v elect mvk bi smd - BMVK160ADA4R7MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2383-1-ND.
CAP 4.7UF 16V ELECT MVK BI SMD - BMVK160ADA4R7MD60G
Order 'cap 4.7uf 16v elect mvk bi smd - BMVK160ADA4R7MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2383-2-ND.
CAP 10UF 16V ELECT MVK BI SMD - BMVK160ADA100ME60G
Order 'cap 10uf 16v elect mvk bi smd - BMVK160ADA100ME60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2384-1-ND.
CAP 10UF 16V ELECT MVK BI SMD - BMVK160ADA100ME60G
Order 'cap 10uf 16v elect mvk bi smd - BMVK160ADA100ME60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2384-2-ND.
CAP 2.2UF 35V ELECT MVK BI SMD - BMVK350ADA2R2MD60G
Order 'cap 2.2uf 35v elect mvk bi smd - BMVK350ADA2R2MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2389-1-ND.
CAP 2.2UF 35V ELECT MVK BI SMD - BMVK350ADA2R2MD60G
Order 'cap 2.2uf 35v elect mvk bi smd - BMVK350ADA2R2MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2389-2-ND.
CAP .22UF 50V ELECT MVK BI SMD - BMVK500ADAR22MD60G
Order 'cap .22uf 50v elect mvk bi smd - BMVK500ADAR22MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2394-1-ND.
CAP .22UF 50V ELECT MVK BI SMD - BMVK500ADAR22MD60G
Order 'cap .22uf 50v elect mvk bi smd - BMVK500ADAR22MD60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2394-2-ND.
CAP 2.2UF 50V ELECT MVK BI SMD - BMVK500ADA2R2ME60G
Order 'cap 2.2uf 50v elect mvk bi smd - BMVK500ADA2R2ME60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2400-1-ND.
CAP 2.2UF 50V ELECT MVK BI SMD - BMVK500ADA2R2ME60G
Order 'cap 2.2uf 50v elect mvk bi smd - BMVK500ADA2R2ME60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2400-2-ND.
CAP 22UF 6.3V ELECT MVK BI SMD - BMVK6R3ADA220ME60G
Order 'cap 22uf 6.3v elect mvk bi smd - BMVK6R3ADA220ME60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2405-1-ND.
CAP 22UF 6.3V ELECT MVK BI SMD - BMVK6R3ADA220ME60G
Order 'cap 22uf 6.3v elect mvk bi smd - BMVK6R3ADA220ME60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2405-2-ND.
Send this link via E-Mail
Help With This Screen