Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 EL2227CYZ-T13
IC AMP DUAL LOW NOISE 8-MSOP - EL2227CYZ-T13 - Integrated Circuits (ICs)
| Digi-Key Part Number | EL2227CYZ-T13-ND |
2500 |
2.86999 |
Extended Price
7174.98 |
| Manufacturer Part Number | EL2227CYZ-T13 | |||
| Description | IC AMP DUAL LOW NOISE 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EL2227CYZ-T13 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 2 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 50 V/µs |
| Gain Bandwidth Product | 137MHz |
| Current - Supply | 4.8mA |
| Current - Output / Channel | 180mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 24 V, ±2.5 V ~ 12 V |
| Output Type | - |
| -3db Bandwidth | 115MHz |
| Current - Input Bias | 3.4µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 200µV |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EL2227CYZ T13 EL2227CYZT13 |
EL2227CYZ-T13 Specification Sheet
IC AMP DUAL LOW NOISE 8-MSOP - EL2227CYZ-T13 (EL2227CYZ-T13-ND) - Integrated Circuits (ICs)
Related parts Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 EL2227CYZ-T13Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 EL2227CYZ-T13
Order 'ic amp dual low noise 8-msop - EL2227CYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2227CYZ-T13-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 EL2227CY-T13
Order 'ic amp dual low noise 8-msop - EL2227CY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2227CY-T13-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 EL2227CYZ-T7
Order 'ic amp dual low noise 8-msop - EL2227CYZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2227CYZ-T7-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 5mA 2 EL2228CY-T13
Order 'ic amp dual low noise 8-msop - EL2228CY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2228CY-T13-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 5mA 2 EL2228CYZ-T13
Order 'ic amp dual low noise 8-msop - EL2228CYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2228CYZ-T13-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 4.8mA 2 - Dual EL2227CYZ
Order 'ic opamp dual low noise 8-msop - EL2227CYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2227CYZ-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 EL2227CY-T7
Order 'ic amp dual low noise 8-msop - EL2227CY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2227CY-T7-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 5mA 2 EL2228CY-T7
Order 'ic amp dual low noise 8-msop - EL2228CY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2228CY-T7-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 5mA 2 EL2228CYZ-T7
Order 'ic amp dual low noise 8-msop - EL2228CYZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2228CYZ-T7-ND.
Temperature IC THERMOSTAT DUAL LO PWR 8-MSOP - LM56BIMM/NOPB
Order 'ic thermostat dual lo pwr 8-msop - LM56BIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM56BIMMTR-ND.
Temperature IC THERMOSTAT DUAL LO PWR 8-MSOP - LM56CIMM/NOPB
Order 'ic thermostat dual lo pwr 8-msop - LM56CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM56CIMMTR-ND.
Temperature IC THERMOSTAT DUAL LO PWR 8-MSOP - LM56BIMM/NOPB
Order 'ic thermostat dual lo pwr 8-msop - LM56BIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM56BIMMCT-ND.
Temperature IC THERMOSTAT DUAL LO PWR 8-MSOP - LM56CIMM/NOPB
Order 'ic thermostat dual lo pwr 8-msop - LM56CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM56CIMMCT-ND.
Temperature IC THERMOSTAT DUAL LO PWR 8-MSOP - LM56BIMM/NOPB
Order 'ic thermostat dual lo pwr 8-msop - LM56BIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM56BIMMDKR-ND.
Temperature IC THERMOSTAT DUAL LO PWR 8-MSOP - LM56CIMM/NOPB
Order 'ic thermostat dual lo pwr 8-msop - LM56CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM56CIMMDKR-ND.
Options for Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 EL2227CYZ-T13
Send this link via E-Mail
Help With This Screen
