Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 EL2227CSZ-T7
IC AMP DUAL LOW NOISE 8-SOIC - EL2227CSZ-T7 - Integrated Circuits (ICs)
| Digi-Key Part Number | EL2227CSZ-T7-ND |
1000 |
2.86999 |
Extended Price
2869.99 |
| Manufacturer Part Number | EL2227CSZ-T7 | |||
| Description | IC AMP DUAL LOW NOISE 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EL2227CSZ-T7 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 50 V/µs |
| Gain Bandwidth Product | 137MHz |
| Current - Supply | 4.8mA |
| Current - Output / Channel | 180mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 24 V, ±2.5 V ~ 12 V |
| Output Type | - |
| -3db Bandwidth | 115MHz |
| Current - Input Bias | 3.4µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 200µV |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EL2227CSZ T7 EL2227CSZT7 |
EL2227CSZ-T7 Specification Sheet
IC AMP DUAL LOW NOISE 8-SOIC - EL2227CSZ-T7 (EL2227CSZ-T7-ND) - Integrated Circuits (ICs)
Related parts Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 EL2227CSZ-T7Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 EL2227CSZ-T7
Order 'ic amp dual low noise 8-soic - EL2227CSZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2227CSZ-T7-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 EL2227CSZ-T13
Order 'ic amp dual low noise 8-soic - EL2227CSZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2227CSZ-T13-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 EL2227CS-T7
Order 'ic amp dual low noise 8-soic - EL2227CS-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2227CS-T7-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 5mA 2 EL2228CS-T7
Order 'ic amp dual low noise 8-soic - EL2228CS-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2228CS-T7-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 5mA 2 EL2228CSZ-T7
Order 'ic amp dual low noise 8-soic - EL2228CSZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2228CSZ-T7-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 4.8mA 2 - Dual EL2227CS
Order 'ic amp dual low noise 8-soic - EL2227CS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2227CS-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 EL2227CS-T13
Order 'ic amp dual low noise 8-soic - EL2227CS-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2227CS-T13-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 5mA 2 EL2228CS-T13
Order 'ic amp dual low noise 8-soic - EL2228CS-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2228CS-T13-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 5mA 2 EL2228CSZ-T13
Order 'ic amp dual low noise 8-soic - EL2228CSZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2228CSZ-T13-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 EL2227CY-T7
Order 'ic amp dual low noise 8-msop - EL2227CY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2227CY-T7-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 EL2227CYZ-T7
Order 'ic amp dual low noise 8-msop - EL2227CYZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2227CYZ-T7-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 5mA 2 EL2228CSZ
Order 'ic opamp dual low noise 8-soic - EL2228CSZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2228CSZ-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 5mA 2 EL2228CY-T7
Order 'ic amp dual low noise 8-msop - EL2228CY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2228CY-T7-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 5mA 2 EL2228CYZ-T7
Order 'ic amp dual low noise 8-msop - EL2228CYZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL2228CYZ-T7-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 3mA 1 - Single EL5152ISZ-T7
Order 'ic amp vfa sgl 300mhz 8-soic - EL5152ISZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5152ISZ-T7-ND.
Options for Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 EL2227CSZ-T7
Send this link via E-Mail
Help With This Screen
