IC 250MA BUFFER 5-LEAD DDPAK - BUF634F
| Digi-Key Part Number | BUF634F-ND |
1 25 100 250 500 1000 5000 |
7.26000 5.80800 4.90050 4.71900 4.61010 4.53750 4.42860 |
Extended Price
7.26 145.20 490.05 1179.75 2305.05 4537.50 22143.00 |
| Manufacturer Part Number | BUF634F | |||
| Description | IC 250MA BUFFER 5-LEAD DDPAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BUF634F |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Buffer |
| Number of Circuits | 1 - Single |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Slew Rate | 2000 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 15mA |
| Current - Output/Channel | 250mA |
| Voltage - Supply, Single/Dual (±) | ±2.25 V ~ 18 V |
| Output Type | - |
| Series | - |
| -3db Bandwidth | 180MHz |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BUF634F BUF634F |
BUF634F Specification Sheet
IC 250MA BUFFER 5-LEAD DDPAK - BUF634F (BUF634F-ND)
Related parts:IC 250MA BUFFER 5-LEAD DDPAK - BUF634F/500
Order 'ic 250ma buffer 5-lead ddpak - BUF634F/500' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF634F/500-ND.
IC 250MA BUFFER 5-LEAD DDPAK - BUF634F
Order 'ic 250ma buffer 5-lead ddpak - BUF634F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF634F-ND.
IC HI-CURRENT OPAMP 5-LEAD DDPAK - OPA544F/500
Order 'ic hi-current opamp 5-lead ddpak - OPA544F/500' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA544F/500-ND.
IC 250MA BUFFER 8-SOIC - BUF634U
Order 'ic 250ma buffer 8-soic - BUF634U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF634U-ND.
IC POWER OPAMP 7-LEAD DDPAK - OPA548F/500
Order 'ic power opamp 7-lead ddpak - OPA548F/500' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA548F/500-ND.
IC CLOCK BUFFER GP/PCI-X 8-TSSOP - CDCV304PW
Order 'ic clock buffer gp/pci-x 8-tssop - CDCV304PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12420-5-ND.
IC CLOCK BUFFER GP/PCI-X 8-TSSOP - CDCV304PWR
Order 'ic clock buffer gp/pci-x 8-tssop - CDCV304PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9436-2-ND.
IC CLOCK BUFFER GP/PCI-X 8-TSSOP - CDCV304PWR
Order 'ic clock buffer gp/pci-x 8-tssop - CDCV304PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9436-6-ND.
IC CLOCK BUFFER GP/PCI-X 8TSSOP - CDCV304PWG4
Order 'ic clock buffer gp/pci-x 8tssop - CDCV304PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCV304PWG4-ND.
IC CLOCK BUFFER GP/PCI-X 8TSSOP - CDCV304PWRG4
Order 'ic clock buffer gp/pci-x 8tssop - CDCV304PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDCV304PWRG4-ND.
IC 250MA HI-SPEED BUFFER 5-DDPAK - BUF634FKTTT
Order 'ic 250ma hi-speed buffer 5-ddpak - BUF634FKTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15904-1-ND.
IC 250MA HI-SPEED BUFFER 5-DDPAK - BUF634FKTTT
Order 'ic 250ma hi-speed buffer 5-ddpak - BUF634FKTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15904-2-ND.
IC 250MA HS BUFFER TO-220-5 - BUF634T
Order 'ic 250ma hs buffer to-220-5 - BUF634T' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF634T-ND.
IC 250MA HS BUFFER 8-DIP - BUF634P
Order 'ic 250ma hs buffer 8-dip - BUF634P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF634P-ND.
IC HS BUFFER/AMPLIFIER 8-DIP - BUF600AP
Order 'ic hs buffer/amplifier 8-dip - BUF600AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF600AP-ND.
Send this link via E-Mail
Help With This Screen