IC AMP ISOLATION 2CH 18V SIP8 - BA3121N
| Digi-Key Part Number | BA3121N-ND |
1000 |
.51870 |
Extended Price
518.70 |
| Manufacturer Part Number | BA3121N | |||
| Description | IC AMP ISOLATION 2CH 18V SIP8 | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA3121N |
| Vendor | ROHM |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 8-SIP |
| Amplifier Type | Isolation |
| Number of Channels | 2 [Nom] |
| Slew Rate | 2.000 V/µs [Typ] |
| Supply Current | 14.000 mA [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 15V |
| Single Supply Voltage Typical | 5V |
| Single Supply Voltage | 4.00 V [Min] |
| Single Supply Voltage | 18.00 V [Max] |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA3121N BA3121N |
BA3121N Specification Sheet
IC AMP ISOLATION 2CH 18V SIP8 - BA3121N (BA3121N-ND)
Related parts:IC AMP ISOLATION 2CH 18V SIP8 - BA3121N
Order 'ic amp isolation 2ch 18v sip8 - BA3121N' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA3121N-ND.
IC AMP ISOLATION 2CH 18V SOP8 - BA3121F-E2
Order 'ic amp isolation 2ch 18v sop8 - BA3121F-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA3121F-E2CT-ND.
IC AMP ISOLATION 2CH 18V SOP8 - BA3121F-E2
Order 'ic amp isolation 2ch 18v sop8 - BA3121F-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA3121F-E2DKR-ND.
IC AMP ISOLATION 2CH 18V SOP8 - BA3121F-E2
Order 'ic amp isolation 2ch 18v sop8 - BA3121F-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA3121F-E2TR-ND.
IC AMP ISOLATION 2CH 18V DIP8 - BA3121
Order 'ic amp isolation 2ch 18v dip8 - BA3121' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA3121-ND.
IC AMP DUAL LINE 18V ZIP18 - BA3118L
Order 'ic amp dual line 18v zip18 - BA3118L' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA3118L-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1200AR
Order 'ic digital isolator 2ch 8-soic - ADUM1200AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200AR-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1200ARZ
Order 'ic digital isolator 2ch 8-soic - ADUM1200ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200ARZ-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1200BR-RL7
Order 'ic digital isolator 2ch 8-soic - ADUM1200BR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200BR-RL7CT-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1200BR-RL7
Order 'ic digital isolator 2ch 8-soic - ADUM1200BR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200BR-RL7TR-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1200BRZ
Order 'ic digital isolator 2ch 8-soic - ADUM1200BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200BRZ-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1200CR
Order 'ic digital isolator 2ch 8-soic - ADUM1200CR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200CR-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1200CRZ
Order 'ic digital isolator 2ch 8-soic - ADUM1200CRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200CRZ-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1201AR
Order 'ic digital isolator 2ch 8-soic - ADUM1201AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201AR-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1201ARZ
Order 'ic digital isolator 2ch 8-soic - ADUM1201ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201ARZ-ND.
Send this link via E-Mail
Help With This Screen