CAP 100UF 10V ELECT MVK SMD - EMVK100ADA101MH63G - Capacitors
| Digi-Key Part Number | 565-2352-2-ND |
1000 5000 10000 25000 |
.13100 .11100 .10800 .10500 |
Extended Price
131.00 555.00 1080.00 2625.00 |
| Manufacturer Part Number | EMVK100ADA101MH63G | |||
| Description | CAP 100UF 10V ELECT MVK SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMVK100ADA101MH63G |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.327" L x 0.327" W x 0.249" H (8.30mm x 8.30mm x 6.30mm) |
| Packaging | Tape & Reel (TR) |
| Series | Alchip MVK |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMVK100ADA101MH63G EMVK100ADA101MH63G 565 2352 2 ND 56523522ND 565-2352-2 |
EMVK100ADA101MH63G Specification Sheet
CAP 100UF 10V ELECT MVK SMD - EMVK100ADA101MH63G (565-2352-2-ND) - Capacitors
Related parts Capacitors :CAP 100UF 10V ELECT MVK SMD - EMVK100ADA101MH63G
Order 'cap 100uf 10v elect mvk smd - EMVK100ADA101MH63G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2352-1-ND.
CAP 100UF 10V ELECT MVK SMD - EMVK100ADA101MH63G
Order 'cap 100uf 10v elect mvk smd - EMVK100ADA101MH63G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2352-2-ND.
CAP 100UF 10V ELECT MVK SMD - MVK10VC101MH63TP
Order 'cap 100uf 10v elect mvk smd - MVK10VC101MH63TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVK10VC101MH63TP-ND.
CAP 100UF 10V ELECT MVA SMD - EMVA100ADA101MF55G
Order 'cap 100uf 10v elect mva smd - EMVA100ADA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2075-1-ND.
CAP 100UF 10V ELECT MVA SMD - EMVA100ADA101MF55G
Order 'cap 100uf 10v elect mva smd - EMVA100ADA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2075-2-ND.
CAP 100UF 10V ELECT MVE SMD - EMVE100ADA101MF55G
Order 'cap 100uf 10v elect mve smd - EMVE100ADA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2188-1-ND.
CAP 100UF 10V ELECT MVE SMD - EMVE100ADA101MF55G
Order 'cap 100uf 10v elect mve smd - EMVE100ADA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2188-2-ND.
CAP 100UF 10V ELECT MVH SMD - EMVH100ADA101MF80G
Order 'cap 100uf 10v elect mvh smd - EMVH100ADA101MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2284-1-ND.
CAP 100UF 10V ELECT MVH SMD - EMVH100ADA101MF80G
Order 'cap 100uf 10v elect mvh smd - EMVH100ADA101MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2284-2-ND.
CAP 100UF 10V ELECT MVH SMD - EMVH100ADA101MH63G
Order 'cap 100uf 10v elect mvh smd - EMVH100ADA101MH63G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2285-1-ND.
CAP 100UF 10V ELECT MVH SMD - EMVH100ADA101MH63G
Order 'cap 100uf 10v elect mvh smd - EMVH100ADA101MH63G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2285-2-ND.
CAP 100UF 6.3V ELECT MVK SMD - EMVK6R3ADA101MF55G
Order 'cap 100uf 6.3v elect mvk smd - EMVK6R3ADA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2348-1-ND.
CAP 100UF 6.3V ELECT MVK SMD - EMVK6R3ADA101MF55G
Order 'cap 100uf 6.3v elect mvk smd - EMVK6R3ADA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2348-2-ND.
CAP 33UF 10V ELECT MVK SMD - EMVK100ADA330ME55G
Order 'cap 33uf 10v elect mvk smd - EMVK100ADA330ME55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2351-1-ND.
CAP 33UF 10V ELECT MVK SMD - EMVK100ADA330ME55G
Order 'cap 33uf 10v elect mvk smd - EMVK100ADA330ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2351-2-ND.
Send this link via E-Mail
Help With This Screen