IC OPAMP VOLT FEEDBK HS 8-LFCSP - ADA4899-1YCPZ-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADA4899-1YCPZ-R7TR-ND |
1500 |
2.43525 |
Extended Price
3652.88 |
| Manufacturer Part Number | ADA4899-1YCPZ-R7 | |||
| Description | IC OPAMP VOLT FEEDBK HS 8-LFCSP | |||
| Quantity Available | 4500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADA4899-1YCPZ-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 1 |
| Package / Case | 8-LFCSP |
| Slew Rate | 310 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 14.7mA |
| Current - Output / Channel | 200mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 12 V, ±2.25 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 600MHz |
| Current - Input Bias | 6µA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 35µV |
| Drawing Number | 505; CP-8-2; CP; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADA4899 1YCPZ R7 ADA48991YCPZR7 ADA4899 1YCPZ R7TR ND ADA48991YCPZR7TRND ADA4899-1YCPZ-R7TR |
ADA4899-1YCPZ-R7 Specification Sheet
IC OPAMP VOLT FEEDBK HS 8-LFCSP - ADA4899-1YCPZ-R7 (ADA4899-1YCPZ-R7TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP VOLT FEEDBK HS 8-LFCSP - ADA4899-1YCPZ-R7
Order 'ic opamp volt feedbk hs 8-lfcsp - ADA4899-1YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4899-1YCPZ-R7CT-ND.
IC OPAMP VOLT FEEDBK HS 8-LFCSP - ADA4899-1YCPZ-R7
Order 'ic opamp volt feedbk hs 8-lfcsp - ADA4899-1YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4899-1YCPZ-R7DKR-ND.
IC OPAMP VOLT FEEDBK HS 8-LFCSP - ADA4899-1YCPZ-R7
Order 'ic opamp volt feedbk hs 8-lfcsp - ADA4899-1YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4899-1YCPZ-R7TR-ND.
IC OPAMP VOLT FEEDBK HS 8-LFCSP - ADA4899-1YCPZ-R2
Order 'ic opamp volt feedbk hs 8-lfcsp - ADA4899-1YCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4899-1YCPZ-R2-ND.
IC OPAMP VOLT FEEDBK HS 8-LFCSP - ADA4899-1YCPZ-RL
Order 'ic opamp volt feedbk hs 8-lfcsp - ADA4899-1YCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4899-1YCPZ-RL-ND.
IC OPAMP VOLT FEEDBK HS 8-SOIC - ADA4899-1YRDZ-R7
Order 'ic opamp volt feedbk hs 8-soic - ADA4899-1YRDZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4899-1YRDZ-R7-ND.
IC OPAMP VOLT FEEDBK HS 8-SOIC - ADA4899-1YRDZ
Order 'ic opamp volt feedbk hs 8-soic - ADA4899-1YRDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4899-1YRDZ-ND.
IC OPAMP VOLT FEEDBK HS 8-SOIC - ADA4899-1YRDZ-RL
Order 'ic opamp volt feedbk hs 8-soic - ADA4899-1YRDZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4899-1YRDZ-RL-ND.
IC OPAMP VOLT FDBK HS LN 8-LFCSP - AD8099ACPZ-REEL7
Order 'ic opamp volt fdbk hs ln 8-lfcsp - AD8099ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8099ACPZ-REEL7CT-ND.
IC OPAMP VOLT FDBK HS LN 8-LFCSP - AD8099ACPZ-REEL7
Order 'ic opamp volt fdbk hs ln 8-lfcsp - AD8099ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8099ACPZ-REEL7DKR-ND.
IC OPAMP 1.5GHZ PWR DOWN 8-LFCSP - AD8000YCPZ-R2
Order 'ic opamp 1.5ghz pwr down 8-lfcsp - AD8000YCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8000YCPZ-R2CT-ND.
IC OPAMP 1.5GHZ PWR DOWN 8-LFCSP - AD8000YCPZ-R2
Order 'ic opamp 1.5ghz pwr down 8-lfcsp - AD8000YCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YCPZ-R2TR-ND.
IC OPAMP 1.5GHZ PWR DOWN 8-LFCSP - AD8000YCPZ-REEL7
Order 'ic opamp 1.5ghz pwr down 8-lfcsp - AD8000YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8000YCPZ-REEL7CT-ND.
IC OPAMP 1.5GHZ PWR DOWN 8-LFCSP - AD8000YCPZ-REEL7
Order 'ic opamp 1.5ghz pwr down 8-lfcsp - AD8000YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8000YCPZ-REEL7DKR-ND.
IC OPAMP 1.5GHZ PWR DOWN 8-LFCSP - AD8000YCPZ-REEL7
Order 'ic opamp 1.5ghz pwr down 8-lfcsp - AD8000YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YCPZ-REEL7TR-ND.
Send this link via E-Mail
Help With This Screen
