IC OPAMP CURR FEEDBK LP SOT23-6 - ADA4860-1YRJZ-RL7 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADA4860-1YRJZ-RL7TR-ND |
3000 |
.71680 |
Extended Price
2150.40 |
| Manufacturer Part Number | ADA4860-1YRJZ-RL7 | |||
| Description | IC OPAMP CURR FEEDBK LP SOT23-6 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADA4860-1YRJZ-RL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-6 |
| Amplifier Type | General Purpose |
| Number of Channels | 1 [Nom] |
| Bandwidth | 460.0 MHz @ 2 |
| Slew Rate | 695.000 V/µs [Typ] |
| Supply Current | 6.500 mA [Max] |
| Single Supply Voltage Typical | 9V |
| Packaging | Tape & Reel |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADA4860 1YRJZ RL7 ADA48601YRJZRL7 ADA4860 1YRJZ RL7TR ND ADA48601YRJZRL7TRND ADA4860-1YRJZ-RL7TR |
ADA4860-1YRJZ-RL7 Specification Sheet
IC OPAMP CURR FEEDBK LP SOT23-6 - ADA4860-1YRJZ-RL7 (ADA4860-1YRJZ-RL7TR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC OPAMP CURR FEEDBK LP SOT23-6 - ADA4860-1YRJZ-RL7
Order 'ic opamp curr feedbk lp sot23-6 - ADA4860-1YRJZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4860-1YRJZ-RL7CT-ND.
IC OPAMP CURR FEEDBK LP SOT23-6 - ADA4860-1YRJZ-RL7
Order 'ic opamp curr feedbk lp sot23-6 - ADA4860-1YRJZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4860-1YRJZ-RL7DKR-ND.
IC OPAMP CURR FEEDBK LP SOT23-6 - ADA4860-1YRJZ-RL7
Order 'ic opamp curr feedbk lp sot23-6 - ADA4860-1YRJZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4860-1YRJZ-RL7TR-ND.
IC OPAMP CURR FEEDBK LP SOT23-6 - ADA4860-1YRJZ-R2
Order 'ic opamp curr feedbk lp sot23-6 - ADA4860-1YRJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4860-1YRJZ-R2-ND.
IC OPAMP CURR FEEDBK LP SOT23-6 - ADA4860-1YRJZ-RL
Order 'ic opamp curr feedbk lp sot23-6 - ADA4860-1YRJZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4860-1YRJZ-RL-ND.
IC OPAMP CURR FEEDBK LP SOT23-5 - AD8001ART-R2
Order 'ic opamp curr feedbk lp sot23-5 - AD8001ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ART-R2-ND.
IC OPAMP CURR FEEDBK LP SOT23-5 - AD8001ARTZ-REEL
Order 'ic opamp curr feedbk lp sot23-5 - AD8001ARTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARTZ-REEL-ND.
IC OPAMP CURR-FDBK LP SOT23-6 - OPA683IDBVR
Order 'ic opamp curr-fdbk lp sot23-6 - OPA683IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA683IDBVR-ND.
IC OPAMP CURR-FDBK LP SOT23-6 - OPA683IDBVRG4
Order 'ic opamp curr-fdbk lp sot23-6 - OPA683IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA683IDBVRG4-ND.
IC OPAMP CURR-FDBK LP SOT23-6 - OPA683IDBVTG4
Order 'ic opamp curr-fdbk lp sot23-6 - OPA683IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA683IDBVTG4-ND.
IC OPAMP CURR-FDBK LP SOT23-6 - OPA684IDBVR
Order 'ic opamp curr-fdbk lp sot23-6 - OPA684IDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA684IDBVR-ND.
IC OPAMP CURR-FDBK LP SOT23-6 - OPA684IDBVRG4
Order 'ic opamp curr-fdbk lp sot23-6 - OPA684IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA684IDBVRG4-ND.
IC OPAMP CURR-FDBK LP SOT23-6 - OPA684IDBVTG4
Order 'ic opamp curr-fdbk lp sot23-6 - OPA684IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA684IDBVTG4-ND.
IC OPAMP CURR FEEDBK LP 8-CDIP - AD8001AQ
Order 'ic opamp curr feedbk lp 8-cdip - AD8001AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001AQ-ND.
IC OPAMP CURR FEEDBK LP 8-SOIC - AD8001AR-REEL7
Order 'ic opamp curr feedbk lp 8-soic - AD8001AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001AR-REEL7-ND.
Send this link via E-Mail
Help With This Screen