IC OPAMP SGL R-R HS SOT23-6 - ADA4851-1YRJZ-RL
| Digi-Key Part Number | ADA4851-1YRJZ-RL-ND |
10000 |
.70000 |
Extended Price
7000.00 |
| Manufacturer Part Number | ADA4851-1YRJZ-RL | |||
| Description | IC OPAMP SGL R-R HS SOT23-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADA4851-1YRJZ-RL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SOT-23-6 |
| Slew Rate | 100 V/µs |
| Gain Bandwidth Product | 105MHz |
| Current - Supply | 3.2mA |
| Current - Output/Channel | 125mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ±1.35 V ~ 6 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADA4851 1YRJZ RL ADA48511YRJZRL |
ADA4851-1YRJZ-RL Specification Sheet
IC OPAMP SGL R-R HS SOT23-6 - ADA4851-1YRJZ-RL (ADA4851-1YRJZ-RL-ND)
Related parts:IC OPAMP SGL R-R HS SOT23-6 - ADA4851-1YRJZ-RL
Order 'ic opamp sgl r-r hs sot23-6 - ADA4851-1YRJZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4851-1YRJZ-RL-ND.
IC OPAMP SGL R-R HS SOT23-6 - ADA4851-1YRJZ-RL7
Order 'ic opamp sgl r-r hs sot23-6 - ADA4851-1YRJZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4851-1YRJZ-RL7-ND.
IC OPAMP R-R HS SOT23-6 - ADA4851-1YRJZ-R2
Order 'ic opamp r-r hs sot23-6 - ADA4851-1YRJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4851-1YRJZR2CT-ND.
IC OPAMP R-R HS SOT23-6 - ADA4851-1YRJZ-R2
Order 'ic opamp r-r hs sot23-6 - ADA4851-1YRJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4851-1YRJZR2TR-ND.
IC OPAMP R-R HS SOT23-6 - ADA4851-1YRJZ-R2
Order 'ic opamp r-r hs sot23-6 - ADA4851-1YRJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4851-1YRJZR2DKR-ND.
IC OPAMP SGL R-R HS LP 8LFCSP - ADA4850-1YCPZ-RL
Order 'ic opamp sgl r-r hs lp 8lfcsp - ADA4850-1YCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4850-1YCPZ-RL-ND.
IC OPAMP SGL R-R PREC SOT23-6 - EL8176BIWZ-T7
Order 'ic opamp sgl r-r prec sot23-6 - EL8176BIWZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8176BIWZ-T7CT-ND.
IC OPAMP SGL R-R PREC SOT23-6 - EL8176BIWZ-T7
Order 'ic opamp sgl r-r prec sot23-6 - EL8176BIWZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8176BIWZ-T7TR-ND.
IC OPAMP SGL R-R PREC SOT23-6 - EL8178BIWZ-T7
Order 'ic opamp sgl r-r prec sot23-6 - EL8178BIWZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8178BIWZ-T7CT-ND.
IC OPAMP SGL R-R PREC SOT23-6 - EL8178BIWZ-T7
Order 'ic opamp sgl r-r prec sot23-6 - EL8178BIWZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8178BIWZ-T7TR-ND.
IC OPAMP SGL R-R SHTDOWN SOT23-6 - LMV118MF/NOPB
Order 'ic opamp sgl r-r shtdown sot23-6 - LMV118MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV118MFCT-ND.
IC OPAMP SGL R-R SHTDOWN SOT23-6 - LMV118MF/NOPB
Order 'ic opamp sgl r-r shtdown sot23-6 - LMV118MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV118MFTR-ND.
IC OPAMP SGL 1.45GHZ R-R SOT23-6 - LT6230CS6-10#TRMPBF
Order 'ic opamp sgl 1.45ghz r-r sot23-6 - LT6230CS6-10#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6230CS6-10#TRMPBFCT-ND.
IC OPAMP SGL 1.45GHZ R-R SOT23-6 - LT6230CS6-10#TRMPBF
Order 'ic opamp sgl 1.45ghz r-r sot23-6 - LT6230CS6-10#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6230CS6-10#TRMPBFTR-ND.
IC OPAMP SGL 1.45GHZ R-R SOT23-6 - LT6230CS6-10#TR
Order 'ic opamp sgl 1.45ghz r-r sot23-6 - LT6230CS6-10#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6230CS6-10#TR-ND.
Send this link via E-Mail
Help With This Screen