Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC OPAMP SGL R-R HS SOT23-6 - ADA4851-1YRJZ-RL7

Digi-Key Part Number ADA4851-1YRJZ-RL7-ND
Price Break
3000
Unit Price
.72800
Extended Price
2184.00
Manufacturer Part NumberADA4851-1YRJZ-RL7
DescriptionIC OPAMP SGL R-R HS SOT23-6
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationADA4851-1YRJZ-RL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / CaseSOT-23-6
Slew Rate100 V/µs
Gain Bandwidth Product105MHz
Current - Supply3.2mA
Current - Output/Channel125mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 12 V, ±1.35 V ~ 6 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADA4851 1YRJZ RL7
ADA48511YRJZRL7

ADA4851-1YRJZ-RL7 Specification Sheet

Image of IC OPAMP SGL R-R HS SOT23-6 - ADA4851-1YRJZ-RL7

IC OPAMP SGL R-R HS SOT23-6 - ADA4851-1YRJZ-RL7 (ADA4851-1YRJZ-RL7-ND)

Related parts:
IC OPAMP SGL R-R HS SOT23-6 - ADA4851-1YRJZ-RL7
 Order 'ic opamp sgl r-r hs sot23-6 - ADA4851-1YRJZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4851-1YRJZ-RL7-ND.
IC OPAMP SGL R-R HS SOT23-6 - ADA4851-1YRJZ-RL
 Order 'ic opamp sgl r-r hs sot23-6 - ADA4851-1YRJZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4851-1YRJZ-RL-ND.
IC OPAMP R-R HS SOT23-6 - ADA4851-1YRJZ-R2
 Order 'ic opamp r-r hs sot23-6 - ADA4851-1YRJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4851-1YRJZR2CT-ND.
IC OPAMP R-R HS SOT23-6 - ADA4851-1YRJZ-R2
 Order 'ic opamp r-r hs sot23-6 - ADA4851-1YRJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4851-1YRJZR2TR-ND.
IC OPAMP R-R HS SOT23-6 - ADA4851-1YRJZ-R2
 Order 'ic opamp r-r hs sot23-6 - ADA4851-1YRJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4851-1YRJZR2DKR-ND.
IC OPAMP SGL R-R HS LP 8LFCSP - ADA4850-1YCPZ-RL7
 Order 'ic opamp sgl r-r hs lp 8lfcsp - ADA4850-1YCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4850-1YCPZ-RL7-ND.
IC OPAMP SGL R-R PREC SOT23-6 - EL8176BIWZ-T7
 Order 'ic opamp sgl r-r prec sot23-6 - EL8176BIWZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8176BIWZ-T7CT-ND.
IC OPAMP SGL R-R PREC SOT23-6 - EL8176BIWZ-T7
 Order 'ic opamp sgl r-r prec sot23-6 - EL8176BIWZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8176BIWZ-T7TR-ND.
IC OPAMP SGL R-R PREC SOT23-6 - EL8178BIWZ-T7
 Order 'ic opamp sgl r-r prec sot23-6 - EL8178BIWZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8178BIWZ-T7CT-ND.
IC OPAMP SGL R-R PREC SOT23-6 - EL8178BIWZ-T7
 Order 'ic opamp sgl r-r prec sot23-6 - EL8178BIWZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8178BIWZ-T7TR-ND.
IC OPAMP SGL R-R SHTDOWN SOT23-6 - LMV118MF/NOPB
 Order 'ic opamp sgl r-r shtdown sot23-6 - LMV118MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV118MFCT-ND.
IC OPAMP SGL R-R SHTDOWN SOT23-6 - LMV118MF/NOPB
 Order 'ic opamp sgl r-r shtdown sot23-6 - LMV118MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV118MFTR-ND.
IC OPAMP SGL 1.45GHZ R-R SOT23-6 - LT6230CS6-10#TRMPBF
 Order 'ic opamp sgl 1.45ghz r-r sot23-6 - LT6230CS6-10#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6230CS6-10#TRMPBFCT-ND.
IC OPAMP SGL 1.45GHZ R-R SOT23-6 - LT6230CS6-10#TRMPBF
 Order 'ic opamp sgl 1.45ghz r-r sot23-6 - LT6230CS6-10#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6230CS6-10#TRMPBFTR-ND.
IC OPAMP SGL 1.45GHZ R-R SOT23-6 - LT6230CS6-10#TR
 Order 'ic opamp sgl 1.45ghz r-r sot23-6 - LT6230CS6-10#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6230CS6-10#TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC OPAMP SGL R-R HS SOT23-6 - ADA4851-1YRJZ-RL Next: IC OPAMP SGL R-R I/O 8-SOIC - EL8176ISZ