IC AMP DUAL R-R LOW PWR 8-SOIC - ADA4841-2YRZ-R7
| Digi-Key Part Number | ADA4841-2YRZ-R7-ND |
1000 |
3.46800 |
Extended Price
3468.00 |
| Manufacturer Part Number | ADA4841-2YRZ-R7 | |||
| Description | IC AMP DUAL R-R LOW PWR 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADA4841-2YRZ-R7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Amplifier Type | General Purpose |
| Number of Channels | 2 [Nom] |
| Bandwidth | 80.0 MHz @ 1 |
| Slew Rate | 13.000 V/µs [Typ] |
| Supply Current | 1.500 mA [Max] |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 4.5V |
| Single Supply Voltage Typical | 5V |
| Single Supply Voltage Typical | 9V |
| Single Supply Voltage Typical | 10V |
| Output Type | Rail-to-Rail |
| Packaging | Tape & Reel |
| Single Supply Voltage | 2.70 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADA4841 2YRZ R7 ADA48412YRZR7 |
ADA4841-2YRZ-R7 Specification Sheet
IC AMP DUAL R-R LOW PWR 8-SOIC - ADA4841-2YRZ-R7 (ADA4841-2YRZ-R7-ND)
Related parts :IC AMP DUAL R-R LOW PWR 8-SOIC - ADA4841-2YRZ-R7
Order 'ic amp dual r-r low pwr 8-soic - ADA4841-2YRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4841-2YRZ-R7-ND.
IC AMP DUAL R-R LOW PWR 8-SOIC - ADA4841-2YRZ-RL
Order 'ic amp dual r-r low pwr 8-soic - ADA4841-2YRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4841-2YRZ-RL-ND.
IC AMP DUAL R-R LOW PWR 8-MSOP - ADA4841-2YRMZ-R7
Order 'ic amp dual r-r low pwr 8-msop - ADA4841-2YRMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4841-2YRMZ-R7-ND.
IC OPAMP DUAL R-R LOW PWR 8-SOIC - ADA4841-2YRZ
Order 'ic opamp dual r-r low pwr 8-soic - ADA4841-2YRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4841-2YRZ-ND.
IC AMP DUAL R-R LOW PWR 8-MSOP - ADA4841-2YRMZ-RL
Order 'ic amp dual r-r low pwr 8-msop - ADA4841-2YRMZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4841-2YRMZ-RL-ND.
IC OPAMP DUAL R-R LOW PWR 8-MSOP - ADA4841-2YRMZ
Order 'ic opamp dual r-r low pwr 8-msop - ADA4841-2YRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4841-2YRMZ-ND.
IC AMP DUAL R-R LP OP 8 SOIC - TS1852ID
Order 'ic amp dual r-r lp op 8 soic - TS1852ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2232-5-ND.
IC AMP DUAL R-R LP OP 8 SOIC - TS1872ID
Order 'ic amp dual r-r lp op 8 soic - TS1872ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2238-5-ND.
IC AMP DUAL R-R HI-SPEED 8-SOIC - AD8092ARZ
Order 'ic amp dual r-r hi-speed 8-soic - AD8092ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8092ARZ-ND.
IC AMP DUAL R-R 16V LP 8-SOIC - AD8667ARZ
Order 'ic amp dual r-r 16v lp 8-soic - AD8667ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8667ARZ-ND.
IC AMP DUAL FET-IN HP HS 8-SOIC - AD8066AR-REEL7
Order 'ic amp dual fet-in hp hs 8-soic - AD8066AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8066AR-REEL7-ND.
IC AMP DUAL FET-IN HP HS 8-SOIC - AD8066AR-REEL
Order 'ic amp dual fet-in hp hs 8-soic - AD8066AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8066AR-REEL-ND.
IC AMP DUAL R-R 16V LN 8-SOIC - AD8662ARZ-REEL7
Order 'ic amp dual r-r 16v ln 8-soic - AD8662ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8662ARZ-REEL7-ND.
IC AMP DUAL R-R 16V LN 8-SOIC - AD8662ARZ-REEL
Order 'ic amp dual r-r 16v ln 8-soic - AD8662ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8662ARZ-REEL-ND.
IC OPAMP SGL R-R LOW PWR SOT23-6 - ADA4841-1YRJZ-R7
Order 'ic opamp sgl r-r low pwr sot23-6 - ADA4841-1YRJZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4841-1YRJZ-R7TR-ND.
Send this link via E-Mail
Help With This Screen