IC OPAMP SGL PREC 16V R-R 8SOIC - AD8661ARZ-REEL
| Digi-Key Part Number | AD8661ARZ-REEL-ND |
2500 |
1.22880 |
Extended Price
3072.00 |
| Manufacturer Part Number | AD8661ARZ-REEL | |||
| Description | IC OPAMP SGL PREC 16V R-R 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8661ARZ-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Amplifier Type | General Purpose |
| Number of Channels | 1 [Nom] |
| Gain Bandwidth Product | 4.0 MHz [Typ] |
| Slew Rate | 3.500 V/µs [Typ] |
| Supply Current | 1.400 mA [Max] |
| Single Supply Voltage Typical | 9V |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 15V |
| Output Type | Rail-to-Rail |
| Packaging | Tape & Reel |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 16.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8661ARZ REEL AD8661ARZREEL |
AD8661ARZ-REEL Specification Sheet
IC OPAMP SGL PREC 16V R-R 8SOIC - AD8661ARZ-REEL (AD8661ARZ-REEL-ND)
Related parts:IC OPAMP SGL PREC 16V R-R 8SOIC - AD8661ARZ-REEL
Order 'ic opamp sgl prec 16v r-r 8soic - AD8661ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8661ARZ-REEL-ND.
IC OPAMP SGL PREC 16V R-R 8SOIC - AD8661ARZ
Order 'ic opamp sgl prec 16v r-r 8soic - AD8661ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8661ARZ-ND.
IC OPAMP SGL PREC 16V R-R 8SOIC - AD8661ARZ-REEL7
Order 'ic opamp sgl prec 16v r-r 8soic - AD8661ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8661ARZ-REEL7-ND.
IC OPAMP SGL PREC 16V R-R 8LFCSP - AD8661ACPZ-REEL
Order 'ic opamp sgl prec 16v r-r 8lfcsp - AD8661ACPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8661ACPZ-REEL-ND.
IC OPAMP SGL PREC 16V R-R 8SOIC - AD8663ARZ
Order 'ic opamp sgl prec 16v r-r 8soic - AD8663ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8663ARZ-ND.
IC OPAMP SGL R-R GEN PURP 8SOIC - AD8541ARZ-REEL
Order 'ic opamp sgl r-r gen purp 8soic - AD8541ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8541ARZ-REEL-ND.
IC OPAMP DUAL PREC R-R LN 8SOIC - AD8656ARZ-REEL
Order 'ic opamp dual prec r-r ln 8soic - AD8656ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8656ARZ-REEL-ND.
IC OPAMP SGL PREC 16V R-R 8LFCSP - AD8661ACPZ-R2
Order 'ic opamp sgl prec 16v r-r 8lfcsp - AD8661ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8661ACPZ-R2-ND.
IC OPAMP SGL PREC 16V R-R 8LFCSP - AD8661ACPZ-REEL7
Order 'ic opamp sgl prec 16v r-r 8lfcsp - AD8661ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8661ACPZ-REEL7CT-ND.
IC OPAMP SGL PREC 16V R-R 8LFCSP - AD8661ACPZ-REEL7
Order 'ic opamp sgl prec 16v r-r 8lfcsp - AD8661ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8661ACPZ-REEL7DKR-ND.
IC OPAMP SGL PREC 16V R-R 8LFCSP - AD8661ACPZ-REEL7
Order 'ic opamp sgl prec 16v r-r 8lfcsp - AD8661ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8661ACPZ-REEL7TR-ND.
IC OPAMP SGL PREC 16V R-R 8LFCSP - AD8663ACPZ-REEL7
Order 'ic opamp sgl prec 16v r-r 8lfcsp - AD8663ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8663ACPZ-REEL7CT-ND.
IC OPAMP SGL PREC 16V R-R 8LFCSP - AD8663ACPZ-REEL7
Order 'ic opamp sgl prec 16v r-r 8lfcsp - AD8663ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8663ACPZ-REEL7DKR-ND.
IC OPAMP SGL PREC 16V R-R 8LFCSP - AD8663ACPZ-REEL7
Order 'ic opamp sgl prec 16v r-r 8lfcsp - AD8663ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8663ACPZ-REEL7TR-ND.
IC OPAMP R-R I/O HS 8SOIC - AD8027ARZ-REEL
Order 'ic opamp r-r i/o hs 8soic - AD8027ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8027ARZ-REEL-ND.
Send this link via E-Mail
Help With This Screen