Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 710µA 5 V ~ 26 V, ±2.5 V ~ 13 V AD8627ARZ-REEL7
IC OPAMP SGL JFET LP 8SOIC - AD8627ARZ-REEL7
| Digi-Key Part Number | AD8627ARZ-REEL7-ND |
1000 |
2.16750 |
Extended Price
2167.50 |
| Manufacturer Part Number | AD8627ARZ-REEL7 | |||
| Description | IC OPAMP SGL JFET LP 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8627ARZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | J-FET |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 5 V/µs |
| Gain Bandwidth Product | 5MHz |
| Current - Supply | 710µA |
| Current - Output / Channel | 15mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 26 V, ±2.5 V ~ 13 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 0.25pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 350µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8627ARZ REEL7 AD8627ARZREEL7 |
AD8627ARZ-REEL7 Specification Sheet
IC OPAMP SGL JFET LP 8SOIC - AD8627ARZ-REEL7 (AD8627ARZ-REEL7-ND)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 710µA 5 V ~ 26 V, ±2.5 V ~ 13 V AD8627ARZ-REEL7Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 710µA 5 V ~ 26 V, ±2.5 V ~ 13 V AD8627ARZ-REEL7
Order 'ic opamp sgl jfet lp 8soic - AD8627ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8627ARZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 710µA 5 V ~ 26 V, ±2.5 V ~ 13 V AD8627ARZ-REEL
Order 'ic opamp sgl jfet lp 8soic - AD8627ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8627ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 710µA 5 V ~ 26 V, ±2.5 V ~ 13 V AD8627AKSZ-REEL7
Order 'ic opamp sgl jfet lp sc-70-5 - AD8627AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8627AKSZ-REEL7TR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 710µA 5 V ~ 26 V, ±2.5 V ~ 13 V AD8627AKSZ-REEL7
Order 'ic opamp sgl jfet lp sc-70-5 - AD8627AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8627AKSZ-REEL7CT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 710µA 5 V ~ 26 V, ±2.5 V ~ 13 V AD8627AKSZ-REEL7
Order 'ic opamp sgl jfet lp sc-70-5 - AD8627AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8627AKSZ-REEL7DKR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 ±3 V ~ 6 V AD8001ARZ-REEL7
Order 'ic opamp curr feedbk lp 8soic - AD8001ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001ARZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 4 V ~ 12 V, ±2 V ~ 6 V AD8005ARZ-REEL7
Order 'ic opamp curr feedbk lp 8soic - AD8005ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005ARZ-REEL7-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Cut Tape (CT) 1 3 V ~ 12 V, ±1.5 V ~ 6 V AD8011AR-REEL7
Order 'ic opamp current feedbk lp 8soic - AD8011AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8011AR-REEL7CT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Digi-Reel® 1 3 V ~ 12 V, ±1.5 V ~ 6 V AD8011AR-REEL7
Order 'ic opamp current feedbk lp 8soic - AD8011AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8011AR-REEL7DKR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 3 V ~ 12 V, ±1.5 V ~ 6 V AD8011AR-REEL7
Order 'ic opamp current feedbk lp 8soic - AD8011AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8011AR-REEL7TR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 3 V ~ 12 V, ±1.5 V ~ 6 V AD8011ARZ-REEL7
Order 'ic opamp current feedbk lp 8soic - AD8011ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8011ARZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 210µA 9 V ~ 36 V, ±4.5 V ~ 18 V OP282GS-REEL7
Order 'ic opamp dual jfet input 8soic - OP282GS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP282GS-REEL7TR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 710µA 5 V ~ 26 V, ±2.5 V ~ 13 V AD8627AKSZ-REEL
Order 'ic opamp sgl jfet lp sc-70-5 - AD8627AKSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8627AKSZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 710µA 5 V ~ 26 V, ±2.5 V ~ 13 V AD8626AR-REEL7
Order 'ic opamp dual jfet lp 8-soic - AD8626AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8626AR-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 710µA 5 V ~ 26 V, ±2.5 V ~ 13 V AD8626ARZ-REEL7
Order 'ic opamp dual jfet lp 8-soic - AD8626ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8626ARZ-REEL7-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 710µA 5 V ~ 26 V, ±2.5 V ~ 13 V AD8627ARZ-REEL7
Send this link via E-Mail
Help With This Screen
