IC OPAMP DUAL LV LOW POWER 8MSOP - AD8617ARMZ-REEL
| Digi-Key Part Number | AD8617ARMZ-REELTR-ND |
3000 6000 |
.90880 .88750 |
Extended Price
2726.40 5325.00 |
| Manufacturer Part Number | AD8617ARMZ-REEL | |||
| Description | IC OPAMP DUAL LV LOW POWER 8MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8617ARMZ-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-MSOP |
| Amplifier Type | General Purpose |
| Number of Channels | 2 [Nom] |
| Gain Bandwidth Product | 400.0 kHz [Typ] |
| Slew Rate | 0.100 V/µs [Typ] |
| Supply Current | 50.000 µA [Max] |
| Supply Current | 38.000 µA [Typ] |
| Single Supply Voltage Typical | 2.5V |
| Single Supply Voltage Typical | 2.7V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 3.3V |
| Input Type | Rail-to-Rail |
| Output Type | Rail-to-Rail |
| Packaging | Tape & Reel |
| Single Supply Voltage | 1.80 V [Min] |
| Single Supply Voltage | 5.00 V [Max] |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8617ARMZ REEL AD8617ARMZREEL AD8617ARMZ REELTR ND AD8617ARMZREELTRND AD8617ARMZ-REELTR |
AD8617ARMZ-REEL Specification Sheet
IC OPAMP DUAL LV LOW POWER 8MSOP - AD8617ARMZ-REEL (AD8617ARMZ-REELTR-ND)
Related parts:IC OPAMP DUAL LV LOW POWER 8MSOP - AD8617ARMZ-REEL
Order 'ic opamp dual lv low power 8msop - AD8617ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8617ARMZ-REELTR-ND.
IC OPAMP DUAL LV LOW POWER 8MSOP - AD8617ARMZ-REEL
Order 'ic opamp dual lv low power 8msop - AD8617ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8617ARMZ-REELCT-ND.
IC OPAMP DUAL LV LOW POWER 8MSOP - AD8617ARMZ-REEL
Order 'ic opamp dual lv low power 8msop - AD8617ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8617ARMZ-REELDKR-ND.
IC OPAMP DUAL LV LOW POWER 8MSOP - AD8617ARMZ-R2
Order 'ic opamp dual lv low power 8msop - AD8617ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8617ARMZ-R2-ND.
IC OPAMP DUAL LV LOW POWER 8SOIC - AD8617ARZ-REEL
Order 'ic opamp dual lv low power 8soic - AD8617ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8617ARZ-REEL-ND.
IC OPAMP DUAL LV LOW POWER 8SOIC - AD8617ARZ
Order 'ic opamp dual lv low power 8soic - AD8617ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8617ARZ-ND.
IC OPAMP DUAL LV LOW POWER 8SOIC - AD8617ARZ-REEL7
Order 'ic opamp dual lv low power 8soic - AD8617ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8617ARZ-REEL7-ND.
IC OPAMP DUAL JFET PREC LN 8MSOP - AD8512ARM-REEL
Order 'ic opamp dual jfet prec ln 8msop - AD8512ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512ARM-REELCT-ND.
IC OPAMP DUAL JFET PREC LN 8MSOP - AD8512ARM-REEL
Order 'ic opamp dual jfet prec ln 8msop - AD8512ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512ARM-REELDKR-ND.
IC OPAMP DUAL JFET PREC LN 8MSOP - AD8512ARM-REEL
Order 'ic opamp dual jfet prec ln 8msop - AD8512ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512ARM-REELTR-ND.
IC OPAMP DUAL JFET PREC LN 8MSOP - AD8512ARMZ-REEL
Order 'ic opamp dual jfet prec ln 8msop - AD8512ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512ARMZ-REELCT-ND.
IC OPAMP DUAL JFET PREC LN 8MSOP - AD8512ARMZ-REEL
Order 'ic opamp dual jfet prec ln 8msop - AD8512ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8512ARMZ-REELTR-ND.
IC OPAMP DUAL R-R 8MHZ 8MSOP - AD8529ARMZ-REEL
Order 'ic opamp dual r-r 8mhz 8msop - AD8529ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8529ARMZ-REEL-ND.
IC OPAMP DUAL PREC R-R 8MSOP - AD8616ARMZ-REEL
Order 'ic opamp dual prec r-r 8msop - AD8616ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8616ARMZ-REEL-ND.
IC OPAMP DUAL R-R 50MHZ 8MSOP - AD8652ARMZ-REEL
Order 'ic opamp dual r-r 50mhz 8msop - AD8652ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8652ARMZ-REEL-ND.
Send this link via E-Mail
Help With This Screen