IC OPAMP PREC JFET LN 8-SOIC TR - AD8610ARZ-REEL7 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AD8610ARZ-REEL7-ND |
1000 |
5.56250 |
Extended Price
5562.50 |
| Manufacturer Part Number | AD8610ARZ-REEL7 | |||
| Description | IC OPAMP PREC JFET LN 8-SOIC TR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8610ARZ-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Amplifier Type | Instrumentation |
| Number of Channels | 1 [Nom] |
| Gain Bandwidth Product | 25.0 MHz [Typ] |
| Slew Rate | 50.000 V/µs [Typ] |
| Supply Current | 3.000 mA [Max] |
| Input Type | FET |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 5.000 V [Min] |
| Dual Supply Voltage (±) | 13.000 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8610ARZ REEL7 AD8610ARZREEL7 |
AD8610ARZ-REEL7 Specification Sheet
IC OPAMP PREC JFET LN 8-SOIC TR - AD8610ARZ-REEL7 (AD8610ARZ-REEL7-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC OPAMP PREC JFET LN 8-SOIC TR - AD8610ARZ-REEL7
Order 'ic opamp prec jfet ln 8-soic tr - AD8610ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8610ARZ-REEL7-ND.
IC OPAMP PREC JFET LN 8-SOIC TR - AD8610ARZ-REEL
Order 'ic opamp prec jfet ln 8-soic tr - AD8610ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8610ARZ-REEL-ND.
IC OPAMP PREC JFET LN 8-SOIC TR - AD8610BRZ-REEL7
Order 'ic opamp prec jfet ln 8-soic tr - AD8610BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8610BRZ-REEL7-ND.
IC OPAMP PREC JFET LN 8-SOIC TR - AD8610BRZ-REEL
Order 'ic opamp prec jfet ln 8-soic tr - AD8610BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8610BRZ-REEL-ND.
IC OPAMP PREC JFET LN 8-SOIC - AD8610AR
Order 'ic opamp prec jfet ln 8-soic - AD8610AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8610AR-ND.
IC OPAMP PREC JFET LN 8-SOIC - AD8620AR
Order 'ic opamp prec jfet ln 8-soic - AD8620AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620AR-ND.
IC OPAMP PREC JFET LN 8-SOIC - AD8620BR
Order 'ic opamp prec jfet ln 8-soic - AD8620BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620BR-ND.
IC OPAMP PREC DUAL LN 8-SOIC - TS522ID
Order 'ic opamp prec dual ln 8-soic - TS522ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3042-5-ND.
IC OPAMP PREC JFET LP 8-SOIC - AD8626AR
Order 'ic opamp prec jfet lp 8-soic - AD8626AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8626AR-ND.
IC OPAMP PREC JFET LP 8-SOIC - AD8627AR
Order 'ic opamp prec jfet lp 8-soic - AD8627AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8627AR-ND.
IC OPAMP PREC SNGL LN 8-SOIC - AD8671AR
Order 'ic opamp prec sngl ln 8-soic - AD8671AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8671AR-ND.
IC OPAMP PREC DUAL LN 8-SOIC - AD8672AR
Order 'ic opamp prec dual ln 8-soic - AD8672AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8672AR-ND.
IC OPAMP MICROPWR R-R 8-SOIC TR - OP193FSZ-REEL7
Order 'ic opamp micropwr r-r 8-soic tr - OP193FSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP193FSZ-REEL7-ND.
IC OPAMP DUAL LOW-BIAS 8-SOIC TR - OP297GSZ-REEL7
Order 'ic opamp dual low-bias 8-soic tr - OP297GSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP297GSZ-REEL7-ND.
IC VREF XFET 4.096V LN 8-SOIC TR - ADR434AR-REEL7
Order 'ic vref xfet 4.096v ln 8-soic tr - ADR434AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR434AR-REEL7-ND.
Send this link via E-Mail
Help With This Screen