CAP 330UF 50V ELECT MVH SMD - EMVH500ARA331MKG5S
| Digi-Key Part Number | 565-2329-2-ND |
150 750 1500 5100 10050 25050 |
.66400 .47300 .39300 .37700 .36900 .35700 |
Extended Price
99.60 354.75 589.50 1922.70 3708.45 8942.85 |
| Manufacturer Part Number | EMVH500ARA331MKG5S | |||
| Description | CAP 330UF 50V ELECT MVH SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMVH500ARA331MKG5S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.519" L x 0.519" W x 0.630" H (13.00mm x 13.00mm x 16.00mm) |
| Packaging | Tape & Reel (TR) |
| Series | Alchip MVH |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMVH500ARA331MKG5S EMVH500ARA331MKG5S 565 2329 2 ND 56523292ND 565-2329-2 |
EMVH500ARA331MKG5S Specification Sheet
CAP 330UF 50V ELECT MVH SMD - EMVH500ARA331MKG5S (565-2329-2-ND)
Related parts:CAP 330UF 50V ELECT MVH SMD - EMVH500ARA331MKG5S
Order 'cap 330uf 50v elect mvh smd - EMVH500ARA331MKG5S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2329-1-ND.
CAP 330UF 50V ELECT MVH SMD - EMVH500ARA331MKG5S
Order 'cap 330uf 50v elect mvh smd - EMVH500ARA331MKG5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2329-2-ND.
CAP 330UF 50V ELECT MVH SMD - EMVH500GDA331MLH0S
Order 'cap 330uf 50v elect mvh smd - EMVH500GDA331MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2330-1-ND.
CAP 330UF 50V ELECT MVH SMD - EMVH500GDA331MLH0S
Order 'cap 330uf 50v elect mvh smd - EMVH500GDA331MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2330-2-ND.
CAP 330UF 50V ELECT MVH SMD - MVH50VC331MK16TR
Order 'cap 330uf 50v elect mvh smd - MVH50VC331MK16TR' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVH50VC331MK16TR-ND.
CAP 330UF 50V ELECT MVH SMD - MVH50VE331ML17TR
Order 'cap 330uf 50v elect mvh smd - MVH50VE331ML17TR' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVH50VE331ML17TR-ND.
CAP 330UF 50V ELECT MVA SMD - EMVA500ARA331MKE0S
Order 'cap 330uf 50v elect mva smd - EMVA500ARA331MKE0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2135-1-ND.
CAP 330UF 50V ELECT MVA SMD - EMVA500ARA331MKE0S
Order 'cap 330uf 50v elect mva smd - EMVA500ARA331MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2135-2-ND.
CAP 330UF 50V ELECT MVE SMD - EMVE500ARA331MKE0S
Order 'cap 330uf 50v elect mve smd - EMVE500ARA331MKE0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2254-1-ND.
CAP 330UF 50V ELECT MVE SMD - EMVE500ARA331MKE0S
Order 'cap 330uf 50v elect mve smd - EMVE500ARA331MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2254-2-ND.
CAP 330UF 50V ELECT MVE SMD - EMVE500GDA331MLH0S
Order 'cap 330uf 50v elect mve smd - EMVE500GDA331MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2255-1-ND.
CAP 330UF 50V ELECT MVE SMD - EMVE500GDA331MLH0S
Order 'cap 330uf 50v elect mve smd - EMVE500GDA331MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2255-2-ND.
CAP 330UF 10V ELECT MVH SMD - EMVH100ADA331MJA0G
Order 'cap 330uf 10v elect mvh smd - EMVH100ADA331MJA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2287-1-ND.
CAP 330UF 10V ELECT MVH SMD - EMVH100ADA331MJA0G
Order 'cap 330uf 10v elect mvh smd - EMVH100ADA331MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2287-2-ND.
CAP 330UF 25V ELECT MVH SMD - EMVH250ARA331MKE0S
Order 'cap 330uf 25v elect mvh smd - EMVH250ARA331MKE0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2304-1-ND.
Send this link via E-Mail
Help With This Screen