IC BUFFER AMP OCTAL R-R 32-LFCSP - AD8570ACP-R2 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8570ACP-R2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD8570ACP-R2 | |||
| Description | IC BUFFER AMP OCTAL R-R 32-LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD8570ACP-R2 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Buffer |
| Number of Circuits | 8 |
| Package / Case | 32-LFCSP |
| Slew Rate | 6 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 700µA |
| Current - Output / Channel | 35mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 16 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 6MHz |
| Current - Input Bias | 80nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | 505; CP-32-2; CP; 32 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8570ACP R2 AD8570ACPR2 |
AD8570ACP-R2 Specification Sheet
IC BUFFER AMP OCTAL R-R 32-LFCSP - AD8570ACP-R2 (AD8570ACP-R2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUFFER AMP OCTAL R-R 32-LFCSP - AD8570ACP-R2
Order 'ic buffer amp octal r-r 32-lfcsp - AD8570ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8570ACP-R2-ND.
IC BUFFER AMP DUAL R-R SOT23-6 - AD8568ART-R2
Order 'ic buffer amp dual r-r sot23-6 - AD8568ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8568ART-R2-ND.
IC AMP VGA PREAMP PROGR 32-LFCSP - AD8332ACPZ-R2
Order 'ic amp vga preamp progr 32-lfcsp - AD8332ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8332ACPZ-R2-ND.
IC VGA DUAL W/PREAMP LN 32-LFCSP - AD8332ACP-R2
Order 'ic vga dual w/preamp ln 32-lfcsp - AD8332ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8332ACP-R2TR-ND.
IC VGA DUAL W/PREAMP LN 32-LFCSP - AD8332ACP-R2
Order 'ic vga dual w/preamp ln 32-lfcsp - AD8332ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8332ACP-R2CT-ND.
IC VGA DUAL W/PREAMP LN 32-LFCSP - AD8332ACP-R2
Order 'ic vga dual w/preamp ln 32-lfcsp - AD8332ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8332ACP-R2DKR-ND.
IC 12-CH GAMMA BUFFERS 32-LFCSP - ADD8701ACP-R2
Order 'ic 12-ch gamma buffers 32-lfcsp - ADD8701ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADD8701ACP-R2-ND.
IC 12-CH GAMMA BUFFERS 32-LFCSP - ADD8702ACP-R2
Order 'ic 12-ch gamma buffers 32-lfcsp - ADD8702ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADD8702ACP-R2-ND.
IC BUFFER AMP 5CH 16V 16-LFCSP - AD8560ACP-REEL
Order 'ic buffer amp 5ch 16v 16-lfcsp - AD8560ACP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8560ACP-REEL-ND.
IC AMP CFA TRPL 1.5GHZ 24-LFCSP - AD8003ACPZ-R2
Order 'ic amp cfa trpl 1.5ghz 24-lfcsp - AD8003ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8003ACPZ-R2-ND.
IC AMP SENSOR G=50 16-LFCSP - AD8290ACPZ-R2
Order 'ic amp sensor g=50 16-lfcsp - AD8290ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8290ACPZ-R2-ND.
IC OPAMP V FDBK HS LN 8-LFCSP - AD8099ACP-R2
Order 'ic opamp v fdbk hs ln 8-lfcsp - AD8099ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8099ACP-R2TR-ND.
IC OPAMP QUAD 16V R-R 16-LFCSP - AD8567ACP-R2
Order 'ic opamp quad 16v r-r 16-lfcsp - AD8567ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8567ACP-R2-ND.
IC THERMO COOLER CTRLR 32-LFCSP - ADN8831ACPZ-R2
Order 'ic thermo cooler ctrlr 32-lfcsp - ADN8831ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN8831ACPZ-R2-ND.
IC LINE DRVR ADSL/ADSL 32-LFCSP - AD8392AACPZ-R2
Order 'ic line drvr adsl/adsl 32-lfcsp - AD8392AACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8392AACPZ-R2-ND.
Send this link via E-Mail
Help With This Screen
