IC BUFFER AMP DUAL R-R SOT23-6 - AD8568ART-R2 - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 700µA 4.5 V ~ 16 V AD8568ART-R2
| Digi-Key Part Number | AD8568ART-R2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD8568ART-R2 | |||
| Description | IC BUFFER AMP DUAL R-R SOT23-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 700µA 4.5 V ~ 16 V AD8568ART-R2
| Technical/Catalog Information | AD8568ART-R2 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Buffer |
| Number of Circuits | 2 |
| Package / Case | SOT-23-6 |
| Slew Rate | 6 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 700µA |
| Current - Output / Channel | 35mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 16 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 6MHz |
| Current - Input Bias | 80nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | 505; RJ-6; RJ; 6 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8568ART R2 AD8568ARTR2 |
AD8568ART-R2 Specification Sheet
IC BUFFER AMP DUAL R-R SOT23-6 - AD8568ART-R2 (AD8568ART-R2-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 700µA 4.5 V ~ 16 V AD8568ART-R2IC BUFFER AMP DUAL R-R SOT23-6 - AD8568ART-R2
Order 'ic buffer amp dual r-r sot23-6 - AD8568ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8568ART-R2-ND.
IC BUFFER AMP OCTAL R-R 32-LFCSP - AD8570ACP-R2
Order 'ic buffer amp octal r-r 32-lfcsp - AD8570ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8570ACP-R2-ND.
IC OP AMP DUAL AUTO ZERO 8-MSOP - AD8539ARMZ-R2
Order 'ic op amp dual auto zero 8-msop - AD8539ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8539ARMZ-R2-ND.
IC OPAMP R-R I/O HS SOT23-6 - AD8027ARTZ-R2
Order 'ic opamp r-r i/o hs sot23-6 - AD8027ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8027ARTZ-R2TR-ND.
IC AMP VFA 325MHZ SGL SOT23-5 - AD8057ART-R2
Order 'ic amp vfa 325mhz sgl sot23-5 - AD8057ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8057ART-R2-ND.
IC AMP VFA 325MHZ SGL SOT23-5 - AD8057ARTZ-R2
Order 'ic amp vfa 325mhz sgl sot23-5 - AD8057ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8057ARTZ-R2-ND.
IC AMP DUAL RR/O AUTOZERO 8MSOP - AD8639ARMZ-R2
Order 'ic amp dual rr/o autozero 8msop - AD8639ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8639ARMZ-R2-ND.
IC AMP DUAL RR/O AUTOZERO 8LFCSP - AD8639ACPZ-R2
Order 'ic amp dual rr/o autozero 8lfcsp - AD8639ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8639ACPZ-R2-ND.
IC OPAMP R-R I/O HS SOT23-6 - AD8027ARTZ-R2
Order 'ic opamp r-r i/o hs sot23-6 - AD8027ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8027ARTZ-R2CT-ND.
IC OPAMP DUAL 1A PREC SOT23-8 - AD8502ARJZ-R2
Order 'ic opamp dual 1a prec sot23-8 - AD8502ARJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8502ARJZ-R2-ND.
IC OP AMP DUAL R-R 16V 8-MSOP - AD8667ARMZ-R2
Order 'ic op amp dual r-r 16v 8-msop - AD8667ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8667ARMZ-R2-ND.
IC OP AMP DUAL JFET LN 8-MSOP - ADA4000-2ARMZ-R2
Order 'ic op amp dual jfet ln 8-msop - ADA4000-2ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4000-2ARMZ-R2-ND.
IC BUFFER AMP 5CH 16V 16-LFCSP - AD8560ACP-REEL
Order 'ic buffer amp 5ch 16v 16-lfcsp - AD8560ACP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8560ACP-REEL-ND.
IC OPAMP PREC DUAL R-R 8-MSOP - AD8616ARM-R2
Order 'ic opamp prec dual r-r 8-msop - AD8616ARM-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8616ARM-R2TR-ND.
IC OPAMP PREC DUAL R-R 8-MSOP - AD8616ARMZ-R2
Order 'ic opamp prec dual r-r 8-msop - AD8616ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8616ARMZ-R2TR-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 700µA 4.5 V ~ 16 V AD8568ART-R2
Send this link via E-Mail
Help With This Screen
