IC OPAMP SNGL R-R I/O 8-MSOP - AD8551ARMZ-REEL - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 5.5 V AD8551ARMZ-REEL
| Digi-Key Part Number | AD8551ARMZ-REELTR-ND |
3000 6000 12000 24000 |
1.49760 1.46250 1.43325 1.40400 |
Extended Price
4492.80 8775.00 17199.00 33696.00 |
| Manufacturer Part Number | AD8551ARMZ-REEL | |||
| Description | IC OPAMP SNGL R-R I/O 8-MSOP | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8551ARMZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Chopper (Zero-Drift) |
| Number of Circuits | 1 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 0.4 V/µs |
| Gain Bandwidth Product | 1.5MHz |
| Current - Supply | 850µA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 10pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8551ARMZ REEL AD8551ARMZREEL AD8551ARMZ REELTR ND AD8551ARMZREELTRND AD8551ARMZ-REELTR |
AD8551ARMZ-REEL Specification Sheet
IC OPAMP SNGL R-R I/O 8-MSOP - AD8551ARMZ-REEL (AD8551ARMZ-REELTR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 5.5 V AD8551ARMZ-REELIC OPAMP SNGL R-R I/O 8-MSOP - AD8551ARMZ-REEL
Order 'ic opamp sngl r-r i/o 8-msop - AD8551ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8551ARMZ-REELTR-ND.
IC OPAMP SNGL R-R I/O 8-MSOP - AD8551ARMZ-REEL
Order 'ic opamp sngl r-r i/o 8-msop - AD8551ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8551ARMZ-REELDKR-ND.
IC OPAMP SNGL R-R I/O 8-MSOP - AD8551ARMZ-REEL
Order 'ic opamp sngl r-r i/o 8-msop - AD8551ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8551ARMZ-REELCT-ND.
IC OPAMP SNGL R-R I/O 8-MSOP - AD8551ARM-REEL
Order 'ic opamp sngl r-r i/o 8-msop - AD8551ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8551ARM-REEL-ND.
IC OPAMP SNGL R-R 0-DRIFT 8-MSOP - AD8571ARM-REEL
Order 'ic opamp sngl r-r 0-drift 8-msop - AD8571ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8571ARM-REEL-ND.
IC OPAMP DUAL R-R FET-IN 8-MSOP - AD822ARM-REEL
Order 'ic opamp dual r-r fet-in 8-msop - AD822ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD822ARM-REELDKR-ND.
IC OPAMP DUAL R-R FET-IN 8-MSOP - AD822ARM-REEL
Order 'ic opamp dual r-r fet-in 8-msop - AD822ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARM-REELTR-ND.
IC OPAMP DUAL R-R I/O 8-MSOP - AD8532ARM-REEL
Order 'ic opamp dual r-r i/o 8-msop - AD8532ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8532ARM-REEL-ND.
IC OPAMP DUAL R-R I/O 8-MSOP - AD8532ARMZ-REEL
Order 'ic opamp dual r-r i/o 8-msop - AD8532ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8532ARMZ-REELTR-ND.
IC OPAMP SNGL R-R I/O 8-MSOP - AD8551ARM-R2
Order 'ic opamp sngl r-r i/o 8-msop - AD8551ARM-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8551ARM-R2-ND.
IC OPAMP SNGL R-R 0-DRIFT 8-MSOP - AD8571ARM-R2
Order 'ic opamp sngl r-r 0-drift 8-msop - AD8571ARM-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8571ARM-R2-ND.
IC OPAMP SNGL R-R O-DRIFT 8-MSOP - AD8571ARMZ-R2
Order 'ic opamp sngl r-r o-drift 8-msop - AD8571ARMZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8571ARMZ-R2-ND.
IC OPAMP DUAL R-R I/O 8-MSOP - AD8602ARM-REEL
Order 'ic opamp dual r-r i/o 8-msop - AD8602ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8602ARM-REELDKR-ND.
IC OPAMP DUAL R-R I/O 8-MSOP - AD8602ARM-REEL
Order 'ic opamp dual r-r i/o 8-msop - AD8602ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8602ARM-REELTR-ND.
IC OPAMP DUAL R-R I/O 8-MSOP - AD8602DRM-REEL
Order 'ic opamp dual r-r i/o 8-msop - AD8602DRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8602DRM-REEL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 850µA 2.7 V ~ 5.5 V AD8551ARMZ-REEL
Send this link via E-Mail
Help With This Screen
