IC OPAMP DUAL R-R GEN-PUR 8SOIC - AD8542AR-REEL7
| Digi-Key Part Number | AD8542AR-REEL7CT-ND |
1 25 100 250 500 |
1.05000 .87520 .70000 .52500 .49000 |
Extended Price
1.05 21.88 70.00 131.25 245.00 |
| Manufacturer Part Number | AD8542AR-REEL7 | |||
| Description | IC OPAMP DUAL R-R GEN-PUR 8SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AD8542AR-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Amplifier Type | General Purpose |
| Number of Channels | 2 [Nom] |
| Gain Bandwidth Product | 1.0 MHz [Typ] |
| Slew Rate | 0.920 V/µs [Typ] |
| Supply Current | 65.000 µA [Max] |
| Single Supply Voltage Typical | 2.7V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 5V |
| Input Type | CMOS |
| Input Type | Rail-to-Rail |
| Output Type | Rail-to-Rail |
| Packaging | Cut Tape |
| Single Supply Voltage | 2.70 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8542AR REEL7 AD8542ARREEL7 AD8542AR REEL7CT ND AD8542ARREEL7CTND AD8542AR-REEL7CT |
AD8542AR-REEL7 Specification Sheet
IC OPAMP DUAL R-R GEN-PUR 8SOIC - AD8542AR-REEL7 (AD8542AR-REEL7CT-ND)
Related parts:IC OPAMP DUAL R-R GEN-PUR 8SOIC - AD8542AR-REEL7
Order 'ic opamp dual r-r gen-pur 8soic - AD8542AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8542AR-REEL7CT-ND.
IC OPAMP DUAL R-R GEN-PUR 8SOIC - AD8542AR-REEL7
Order 'ic opamp dual r-r gen-pur 8soic - AD8542AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8542AR-REEL7DKR-ND.
IC OPAMP DUAL R-R GEN-PUR 8SOIC - AD8542AR-REEL7
Order 'ic opamp dual r-r gen-pur 8soic - AD8542AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8542AR-REEL7TR-ND.
IC OPAMP DUAL R-R GEN-PUR 8SOIC - AD8542AR-REEL
Order 'ic opamp dual r-r gen-pur 8soic - AD8542AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8542AR-REEL-ND.
IC OPAMP DUAL R- RI/O HS 8SOIC - AD8028ARZ-REEL7
Order 'ic opamp dual r- ri/o hs 8soic - AD8028ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8028ARZ-REEL7-ND.
IC OPAMP DUAL R-R FET IN 8SOIC - AD822ARZ-REEL7
Order 'ic opamp dual r-r fet in 8soic - AD822ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-REEL7TR-ND.
IC OPAMP DUAL R-R FET IN 8SOIC - AD822BRZ-REEL7
Order 'ic opamp dual r-r fet in 8soic - AD822BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822BRZ-REEL7-ND.
IC OPAMP SNGL R-R GEN-PUR SC70 - AD8541AKS-REEL7
Order 'ic opamp sngl r-r gen-pur sc70 - AD8541AKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8541AKS-REEL7-ND.
IC OPAMP SNGL R-R GEN-PUR SOT235 - AD8541ART-REEL7
Order 'ic opamp sngl r-r gen-pur sot235 - AD8541ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8541ART-REEL7TR-ND.
IC OPAMP SNGL R-R GEN-PUR SOT235 - AD8541ARTZ-REEL7
Order 'ic opamp sngl r-r gen-pur sot235 - AD8541ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8541ARTZ-REEL7CT-ND.
IC OPAMP SNGL R-R GEN-PUR SOT235 - AD8541ARTZ-REEL7
Order 'ic opamp sngl r-r gen-pur sot235 - AD8541ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8541ARTZ-REEL7TR-ND.
IC OPAMP SGL R-R GEN PURP 8SOIC - AD8541ARZ-REEL7
Order 'ic opamp sgl r-r gen purp 8soic - AD8541ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8541ARZ-REEL7-ND.
IC OPAMP DUAL R-R GEN-PUR 8MSOP - AD8542ARM-R2
Order 'ic opamp dual r-r gen-pur 8msop - AD8542ARM-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8542ARM-R2-ND.
IC OPAMP DUAL R-R GEN-PUR 8MSOP - AD8542ARM-REEL
Order 'ic opamp dual r-r gen-pur 8msop - AD8542ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8542ARM-REEL-ND.
IC OPAMP DUAL R-R GEN-PUR 8TSSOP - AD8542ARU
Order 'ic opamp dual r-r gen-pur 8tssop - AD8542ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8542ARU-ND.
Send this link via E-Mail
Help With This Screen