CAP 47UF 35V ELECT MVH SMD - EMVH350ADA470MHA0G
| Digi-Key Part Number | 565-2314-2-ND |
500 1000 5000 10000 25000 |
.14400 .11200 .10600 .10200 .10000 |
Extended Price
72.00 112.00 530.00 1020.00 2500.00 |
| Manufacturer Part Number | EMVH350ADA470MHA0G | |||
| Description | CAP 47UF 35V ELECT MVH SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMVH350ADA470MHA0G |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.327" L x 0.327" W x 0.394" H (8.30mm x 8.30mm x 10.00mm) |
| Packaging | Tape & Reel (TR) |
| Series | Alchip MVH |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMVH350ADA470MHA0G EMVH350ADA470MHA0G 565 2314 2 ND 56523142ND 565-2314-2 |
EMVH350ADA470MHA0G Specification Sheet
CAP 47UF 35V ELECT MVH SMD - EMVH350ADA470MHA0G (565-2314-2-ND)
Related parts:CAP 47UF 35V ELECT MVH SMD - EMVH350ADA470MHA0G
Order 'cap 47uf 35v elect mvh smd - EMVH350ADA470MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2314-1-ND.
CAP 47UF 35V ELECT MVH SMD - EMVH350ADA470MHA0G
Order 'cap 47uf 35v elect mvh smd - EMVH350ADA470MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2314-2-ND.
CAP 47UF 35V ELECT MVH SMD - MVH35VC47RMH10TP
Order 'cap 47uf 35v elect mvh smd - MVH35VC47RMH10TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVH35VC47RMH10TP-ND.
CAP 4.7UF 35V ELECT MVA SMD - EMVA350ADA4R7MD55G
Order 'cap 4.7uf 35v elect mva smd - EMVA350ADA4R7MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2114-1-ND.
CAP 4.7UF 35V ELECT MVA SMD - EMVA350ADA4R7MD55G
Order 'cap 4.7uf 35v elect mva smd - EMVA350ADA4R7MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2114-2-ND.
CAP 47UF 35V ELECT MVA SMD - EMVA350ADA470MF60G
Order 'cap 47uf 35v elect mva smd - EMVA350ADA470MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2118-1-ND.
CAP 47UF 35V ELECT MVA SMD - EMVA350ADA470MF60G
Order 'cap 47uf 35v elect mva smd - EMVA350ADA470MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2118-2-ND.
CAP 4.7UF 35V ELECT MVE SMD - EMVE350ADA4R7MD55G
Order 'cap 4.7uf 35v elect mve smd - EMVE350ADA4R7MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2229-1-ND.
CAP 4.7UF 35V ELECT MVE SMD - EMVE350ADA4R7MD55G
Order 'cap 4.7uf 35v elect mve smd - EMVE350ADA4R7MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2229-2-ND.
CAP 47UF 35V ELECT MVE SMD - EMVE350ADA470MF80G
Order 'cap 47uf 35v elect mve smd - EMVE350ADA470MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2233-1-ND.
CAP 47UF 35V ELECT MVE SMD - EMVE350ADA470MF80G
Order 'cap 47uf 35v elect mve smd - EMVE350ADA470MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2233-2-ND.
CAP 47UF 16V ELECT MVH SMD - EMVH160ADA470MF60G
Order 'cap 47uf 16v elect mvh smd - EMVH160ADA470MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2293-1-ND.
CAP 47UF 16V ELECT MVH SMD - EMVH160ADA470MF60G
Order 'cap 47uf 16v elect mvh smd - EMVH160ADA470MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2293-2-ND.
CAP 47UF 25V ELECT MVH SMD - EMVH250ADA470MF80G
Order 'cap 47uf 25v elect mvh smd - EMVH250ADA470MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2300-1-ND.
CAP 47UF 25V ELECT MVH SMD - EMVH250ADA470MF80G
Order 'cap 47uf 25v elect mvh smd - EMVH250ADA470MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2300-2-ND.
Send this link via E-Mail
Help With This Screen