IC OPAMP SNGL R-R GEN-PUR SOT235 - AD8541ART-REEL
| Digi-Key Part Number | AD8541ART-REEL-ND |
10000 |
.30000 |
Extended Price
3000.00 |
| Manufacturer Part Number | AD8541ART-REEL | |||
| Description | IC OPAMP SNGL R-R GEN-PUR SOT235 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD8541ART-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-5 |
| Amplifier Type | General Purpose |
| Number of Channels | 1 [Nom] |
| Gain Bandwidth Product | 1.0 MHz [Typ] |
| Slew Rate | 0.750 V/µs [Typ] |
| Supply Current | 65.000 µA [Max] |
| Single Supply Voltage Typical | 2.7V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 5V |
| Input Type | CMOS |
| Packaging | Tape & Reel |
| Single Supply Voltage | 2.70 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8541ART REEL AD8541ARTREEL |
AD8541ART-REEL Specification Sheet
IC OPAMP SNGL R-R GEN-PUR SOT235 - AD8541ART-REEL (AD8541ART-REEL-ND)
Related parts:IC OPAMP SNGL R-R GEN-PUR SOT235 - AD8541ART-REEL
Order 'ic opamp sngl r-r gen-pur sot235 - AD8541ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8541ART-REEL-ND.
IC OPAMP SNGL R-R GEN-PUR SOT235 - AD8541ART-R2
Order 'ic opamp sngl r-r gen-pur sot235 - AD8541ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8541ART-R2-ND.
IC OPAMP SNGL R-R GEN-PUR SOT235 - AD8541ART-REEL7
Order 'ic opamp sngl r-r gen-pur sot235 - AD8541ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8541ART-REEL7TR-ND.
IC OPAMP SNGL R-R GEN-PUR SOT235 - AD8541ARTZ-REEL7
Order 'ic opamp sngl r-r gen-pur sot235 - AD8541ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8541ARTZ-REEL7CT-ND.
IC OPAMP SNGL R-R GEN-PUR SOT235 - AD8541ARTZ-REEL7
Order 'ic opamp sngl r-r gen-pur sot235 - AD8541ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8541ARTZ-REEL7TR-ND.
IC OPAMP SNGL R-R GEN-PUR SOT235 - AD8541ARTZ-REEL7
Order 'ic opamp sngl r-r gen-pur sot235 - AD8541ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8541ARTZ-REEL7DKR-ND.
IC OPAMP SNGL R-R GEN-PUR 8-SOIC - AD8541AR-REEL
Order 'ic opamp sngl r-r gen-pur 8-soic - AD8541AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8541AR-REEL-ND.
IC OPAMP SNGL R-R GEN-PUR SC70 - AD8541AKS-R2
Order 'ic opamp sngl r-r gen-pur sc70 - AD8541AKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8541AKS-R2-ND.
IC OPAMP SNGL R-R GEN-PUR SC70 - AD8541AKS-REEL7
Order 'ic opamp sngl r-r gen-pur sc70 - AD8541AKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8541AKS-REEL7-ND.
IC OPAMP SNGL R-R GEN-PUR 8-SOIC - AD8541AR-REEL7
Order 'ic opamp sngl r-r gen-pur 8-soic - AD8541AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8541AR-REEL7-ND.
IC OPAMP DUAL R-R GEN-PUR 8MSOP - AD8542ARM-REEL
Order 'ic opamp dual r-r gen-pur 8msop - AD8542ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8542ARM-REEL-ND.
IC OPAMP DUAL R-R GEN-PUR 8SOIC - AD8542AR-REEL
Order 'ic opamp dual r-r gen-pur 8soic - AD8542AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8542AR-REEL-ND.
IC OPAMP DUAL R-R GEN-PUR 8TSSOP - AD8542ARU-REEL
Order 'ic opamp dual r-r gen-pur 8tssop - AD8542ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8542ARU-REEL-ND.
IC OPAMP QUAD R-R GEN-PUR 14SOIC - AD8544AR-REEL
Order 'ic opamp quad r-r gen-pur 14soic - AD8544AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8544AR-REEL-ND.
IC OPAMP SNGL R-R FOR LCD SOT235 - AD8614ART-REEL
Order 'ic opamp sngl r-r for lcd sot235 - AD8614ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8614ART-REEL-ND.
Send this link via E-Mail
Help With This Screen