IC AMP PREC AUTO-ZERO LP 8-SOIC - AD8538ARZ
| Digi-Key Part Number | AD8538ARZ-ND |
1 25 100 250 500 |
2.36000 1.89000 1.47000 1.39652 1.36500 |
Extended Price
2.36 47.25 147.00 349.13 682.50 |
| Manufacturer Part Number | AD8538ARZ | |||
| Description | IC AMP PREC AUTO-ZERO LP 8-SOIC | |||
| Quantity Available | 294 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8538ARZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Amplifier Type | General Purpose |
| Number of Channels | 1 [Nom] |
| Gain Bandwidth Product | 600.0 kHz [Typ] |
| Slew Rate | 0.400 V/µs [Typ] |
| Supply Current | 180.000 µA [Max] |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 5V |
| Packaging | Tube |
| Single Supply Voltage | 2.70 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8538ARZ AD8538ARZ |
AD8538ARZ Specification Sheet
IC AMP PREC AUTO-ZERO LP 8-SOIC - AD8538ARZ (AD8538ARZ-ND)
Related parts:IC AMP PREC AUTO-ZERO LP 8-SOIC - AD8538ARZ
Order 'ic amp prec auto-zero lp 8-soic - AD8538ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8538ARZ-ND.
IC AMP PREC AUTO-ZERO LP 5-TSOT - AD8538AUJZ-REEL7
Order 'ic amp prec auto-zero lp 5-tsot - AD8538AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8538AUJZ-REEL7CT-ND.
IC AMP PREC AUTO-ZERO LP 5-TSOT - AD8538AUJZ-REEL7
Order 'ic amp prec auto-zero lp 5-tsot - AD8538AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8538AUJZ-REEL7DKR-ND.
IC AMP PREC AUTO-ZERO LP 5-TSOT - AD8538AUJZ-REEL7
Order 'ic amp prec auto-zero lp 5-tsot - AD8538AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8538AUJZ-REEL7TR-ND.
IC AMP OP07 NEXT GEN LP 8-SOIC - AD8677ARZ-REEL7
Order 'ic amp op07 next gen lp 8-soic - AD8677ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8677ARZ-REEL7-ND.
IC AMP OP07 NEXT GEN LP 8-SOIC - AD8677ARZ-REEL
Order 'ic amp op07 next gen lp 8-soic - AD8677ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8677ARZ-REEL-ND.
IC AMP PREC RRIO LN DUAL 8-SOIC - LMP7732MA/NOPB
Order 'ic amp prec rrio ln dual 8-soic - LMP7732MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP7732MA-ND.
IC AMP PREC RRIO LN DUAL 8-SOIC - LMP7732MAX/NOPB
Order 'ic amp prec rrio ln dual 8-soic - LMP7732MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP7732MAX-ND.
IC AMP DUAL BIPOLAR OP LP 8 SOIC - MC33172DT
Order 'ic amp dual bipolar op lp 8 soic - MC33172DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1957-6-ND.
IC AMP PREC LN DUAL OP 8 SOIC - TS522IDT
Order 'ic amp prec ln dual op 8 soic - TS522IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2297-6-ND.
IC AMP SGL BIPOLAR OP LP 8 SOIC - MC33171DT
Order 'ic amp sgl bipolar op lp 8 soic - MC33171DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1956-1-ND.
IC AMP SGL BIPOLAR OP LP 8 SOIC - MC33171DT
Order 'ic amp sgl bipolar op lp 8 soic - MC33171DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1956-2-ND.
IC AMP DUAL BIPOLAR OP LP 8 SOIC - MC33172DT
Order 'ic amp dual bipolar op lp 8 soic - MC33172DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1957-1-ND.
IC AMP DUAL BIPOLAR OP LP 8 SOIC - MC33172DT
Order 'ic amp dual bipolar op lp 8 soic - MC33172DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1957-2-ND.
IC AMP PREC LN DUAL OP 8 SOIC - TS522IDT
Order 'ic amp prec ln dual op 8 soic - TS522IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2297-1-ND.
Send this link via E-Mail
Help With This Screen