IC OPAMP HI-SLEW 60MHZ 8-CDIP - AD844SQ
| Digi-Key Part Number | AD844SQ-ND |
16 |
26.30625 |
Extended Price
420.90 |
| Manufacturer Part Number | AD844SQ | |||
| Description | IC OPAMP HI-SLEW 60MHZ 8-CDIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD844SQ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 8-CDIP |
| Package Name | * 8-DIP, Ceramic, 7.62mm (.3") LS |
| Amplifier Type | Current Feedback |
| Number of Channels | 1 [Nom] |
| Bandwidth | 33.0 MHz @ -10 |
| Bandwidth | 60.0 MHz @ -1 |
| Slew Rate | 2000.000 V/µs [Typ] |
| Supply Current | 7.500 mA [Max] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 12.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Dual Supply Voltage (±) | 4.500 V [Min] |
| Dual Supply Voltage (±) | 18.000 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD844SQ AD844SQ |
AD844SQ Specification Sheet
IC OPAMP HI-SLEW 60MHZ 8-CDIP - AD844SQ (AD844SQ-ND)
Related parts:IC OPAMP HI-SLEW 60MHZ 8-CDIP - AD844SQ
Order 'ic opamp hi-slew 60mhz 8-cdip - AD844SQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD844SQ-ND.
IC OPAMP HI-SLEW 60MHZ 8-CDIP - AD844AQ
Order 'ic opamp hi-slew 60mhz 8-cdip - AD844AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD844AQ-ND.
IC OPAMP HI-SLEW 60MHZ 8-CDIP - AD844BQ
Order 'ic opamp hi-slew 60mhz 8-cdip - AD844BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD844BQ-ND.
IC OPAMP CURR FEEDBK LP 8-CDIP - AD8001AQ
Order 'ic opamp curr feedbk lp 8-cdip - AD8001AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8001AQ-ND.
IC OPAMP DUAL HS LP 8-CDIP - AD827AQ
Order 'ic opamp dual hs lp 8-cdip - AD827AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827AQ-ND.
IC OPAMP DUAL HS LP 8 CDIP - AD827SQ
Order 'ic opamp dual hs lp 8 cdip - AD827SQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827SQ-ND.
IC OPAMP HI-SLEW 60MHZ 16-SOIC - AD844JR-16-REEL7
Order 'ic opamp hi-slew 60mhz 16-soic - AD844JR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD844JR-16-REEL7-ND.
IC OPAMP HI-SLEW 60MHZ 16-SOIC - AD844JR-16-REEL
Order 'ic opamp hi-slew 60mhz 16-soic - AD844JR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD844JR-16-REEL-ND.
IC OPAMP JFET PREC 16MHZ 8-CDIP - AD845BQ
Order 'ic opamp jfet prec 16mhz 8-cdip - AD845BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD845BQ-ND.
IC OPAMP 50MHZ LOW-POWER 8-CDIP - AD847AQ
Order 'ic opamp 50mhz low-power 8-cdip - AD847AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD847AQ-ND.
IC OPAMP DUAL LOW OFFSET 8-CDIP - OP200EZ
Order 'ic opamp dual low offset 8-cdip - OP200EZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP200EZ-ND.
IC OPAMP DUAL ADJ GAIN 16-CDIP - AD600AQ
Order 'ic opamp dual adj gain 16-cdip - AD600AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD600AQ-ND.
IC OPAMP DUAL PREC BIFET 8-DIP - AD648JNZ
Order 'ic opamp dual prec bifet 8-dip - AD648JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648JNZ-ND.
IC OPAMP DUAL PREC BIFET 8-SOIC - AD648JR-REEL7
Order 'ic opamp dual prec bifet 8-soic - AD648JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648JR-REEL7-ND.
IC OPAMP DUAL PREC BIFET 8-SOIC - AD648JR-REEL
Order 'ic opamp dual prec bifet 8-soic - AD648JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648JR-REEL-ND.
Send this link via E-Mail
Help With This Screen