IC OPAMP FAST SETTLING HS 16SOIC - AD843JR-16 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AD843JR-16-ND |
47 |
8.88000 |
Extended Price
417.36 |
| Manufacturer Part Number | AD843JR-16 | |||
| Description | IC OPAMP FAST SETTLING HS 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD843JR-16 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Amplifier Type | General Purpose |
| Number of Channels | 1 [Nom] |
| Bandwidth | 34.0 MHz @ 1 |
| Slew Rate | 250.000 V/µs [Typ] |
| Supply Current | 13.000 mA [Max] |
| Input Type | FET |
| Packaging | Tube |
| Dual Supply Voltage (±) | 18.000 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD843JR 16 AD843JR16 |
AD843JR-16 Specification Sheet
IC OPAMP FAST SETTLING HS 16SOIC - AD843JR-16 (AD843JR-16-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC OPAMP FAST SETTLING HS 16SOIC - AD843JR-16
Order 'ic opamp fast settling hs 16soic - AD843JR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD843JR-16-ND.
IC OPAMP FAST SETTLING HS 16SOIC - AD843JRZ-16
Order 'ic opamp fast settling hs 16soic - AD843JRZ-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD843JRZ-16-ND.
IC OPAMP FAST SETT HS 16SOIC TR - AD843JRZ-16-REEL7
Order 'ic opamp fast sett hs 16soic tr - AD843JRZ-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD843JRZ-16-REEL7-ND.
IC OPAMP FAST SETT HS 16SOIC TR - AD843JRZ-16-REEL
Order 'ic opamp fast sett hs 16soic tr - AD843JRZ-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD843JRZ-16-REEL-ND.
IC OPAMP FAST SETTLING HS 8-DIP - AD843JN
Order 'ic opamp fast settling hs 8-dip - AD843JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD843JN-ND.
IC OPAMP FAST SETTLING HS 8-DIP - AD843SQ
Order 'ic opamp fast settling hs 8-dip - AD843SQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD843SQ-ND.
IC OPAMP FAST SETTLING HS 8-SOIC - OP42GSZ
Order 'ic opamp fast settling hs 8-soic - OP42GSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP42GSZ-ND.
IC OPAMP FAST SETTLING HS 8-SOIC - OP42GSZ-R7
Order 'ic opamp fast settling hs 8-soic - OP42GSZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP42GSZ-R7-ND.
IC OPAMP FAST SETTLING HS 8-SOIC - OP42GSZ-RL
Order 'ic opamp fast settling hs 8-soic - OP42GSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP42GSZ-RL-ND.
IC OPAMP FAST SETTLING 16SOIC - AD842JRZ-16
Order 'ic opamp fast settling 16soic - AD842JRZ-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD842JRZ-16-ND.
IC OPAMP FAST SETTLING 16SOIC - AD842JRZ-16-REEL7
Order 'ic opamp fast settling 16soic - AD842JRZ-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD842JRZ-16-REEL7-ND.
IC OPAMP FAST-SETTLING 16-SOIC - AD843JR-16-REEL7
Order 'ic opamp fast-settling 16-soic - AD843JR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD843JR-16-REEL7-ND.
IC OPAMP FAST-SETTLING 16-SOIC - AD843JR-16-REEL
Order 'ic opamp fast-settling 16-soic - AD843JR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD843JR-16-REEL-ND.
IC OPAMP FAST-SETTLING 16-SOIC - AD842JR-16
Order 'ic opamp fast-settling 16-soic - AD842JR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD842JR-16-ND.
IC OPAMP FAST-SETTLING 16-SOIC - AD842JR-16-REEL7
Order 'ic opamp fast-settling 16-soic - AD842JR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD842JR-16-REEL7-ND.
Send this link via E-Mail
Help With This Screen