IC OPAMP R-R DUAL HI OUTPT 8SOIC - AD8397ARZ-REEL - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 11mA 2 AD8397ARZ-REEL
| Digi-Key Part Number | AD8397ARZ-REEL-ND |
2500 |
2.92320 |
Extended Price
7308.00 |
| Manufacturer Part Number | AD8397ARZ-REEL | |||
| Description | IC OPAMP R-R DUAL HI OUTPT 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8397ARZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 53 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 11mA |
| Current - Output / Channel | 310mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 24 V, ±1.5 V ~ 12 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 69MHz |
| Current - Input Bias | 200pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8397ARZ REEL AD8397ARZREEL |
AD8397ARZ-REEL Specification Sheet
IC OPAMP R-R DUAL HI OUTPT 8SOIC - AD8397ARZ-REEL (AD8397ARZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 11mA 2 AD8397ARZ-REELIC OPAMP R-R DUAL HI OUTPT 8SOIC - AD8397ARZ-REEL
Order 'ic opamp r-r dual hi outpt 8soic - AD8397ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8397ARZ-REEL-ND.
IC OPAMP R-R DUAL HI OUTPT 8SOIC - AD8397ARZ-REEL7
Order 'ic opamp r-r dual hi outpt 8soic - AD8397ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8397ARZ-REEL7-ND.
IC OPAMP R-R DUAL HI OUTPT 8SOIC - AD8397ARDZ-REEL
Order 'ic opamp r-r dual hi outpt 8soic - AD8397ARDZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8397ARDZ-REEL-ND.
IC OPAMP R-R DUAL HI OUTPT 8SOIC - AD8397ARDZ-REEL7
Order 'ic opamp r-r dual hi outpt 8soic - AD8397ARDZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8397ARDZ-REEL7-ND.
IC OPAMP R-R I/O HS 8SOIC - AD8027ARZ-REEL
Order 'ic opamp r-r i/o hs 8soic - AD8027ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8027ARZ-REEL-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034AR-REEL
Order 'ic opamp fet-in dual vfb 8-soic - AD8034AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034AR-REEL-ND.
IC OPAMP FET-IN DUAL VFB SOT23-8 - AD8034ART-REEL
Order 'ic opamp fet-in dual vfb sot23-8 - AD8034ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034ART-REEL-ND.
IC OPAMP FET-IN DUAL VFB SOT23-8 - AD8034ARTZ-REEL
Order 'ic opamp fet-in dual vfb sot23-8 - AD8034ARTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034ARTZ-REEL-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034ARZ-REEL
Order 'ic opamp fet-in dual vfb 8-soic - AD8034ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034ARZ-REEL-ND.
IC OPAMP VOLT FDBK R-R HS 8SOIC - AD8091ARZ-REEL
Order 'ic opamp volt fdbk r-r hs 8soic - AD8091ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8091ARZ-REEL-ND.
IC OPAMP SGL R-R GEN PURP 8SOIC - AD8541ARZ-REEL
Order 'ic opamp sgl r-r gen purp 8soic - AD8541ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8541ARZ-REEL-ND.
IC OPAMP R-R I/O 0DRIFT 8SOIC - AD8629ARZ-REEL
Order 'ic opamp r-r i/o 0drift 8soic - AD8629ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8629ARZ-REEL-ND.
IC OPAMP PREC R-R LO NOISE 8SOIC - AD8655ARZ-REEL
Order 'ic opamp prec r-r lo noise 8soic - AD8655ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8655ARZ-REEL-ND.
IC OPAMP SGL PREC 16V R-R 8SOIC - AD8661ARZ-REEL
Order 'ic opamp sgl prec 16v r-r 8soic - AD8661ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8661ARZ-REEL-ND.
IC OPAMP R-R DUAL 36V 8-MSOP - AD8676ARMZ-REEL
Order 'ic opamp r-r dual 36v 8-msop - AD8676ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8676ARMZ-REELDKR-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 11mA 2 AD8397ARZ-REEL
Send this link via E-Mail
Help With This Screen
