IC AMP DIFFERENTIAL LD 8-SOIC - AD8350AR15 - RF and RFID
Analog Devices Inc CATV Rf Amplifier 8-SOIC (3.9mm Width) AD8350AR15
| Digi-Key Part Number | AD8350AR15-ND |
98 |
4.96000 |
Extended Price
486.08 |
| Manufacturer Part Number | AD8350AR15 | |||
| Description | IC AMP DIFFERENTIAL LD 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc CATV Rf Amplifier 8-SOIC (3.9mm Width) AD8350AR15
| Technical/Catalog Information | AD8350AR15 |
| Vendor | Analog Devices Inc |
| Category | RF and RFID |
| Package / Case | 8-SOIC (3.9mm Width) |
| Voltage - Supply | 5 V ~ 10 V |
| Current - Supply | 28mA |
| Gain | 15dB |
| Frequency | 0Hz ~ 1GHz |
| RF Type | CATV |
| Packaging | Tube |
| Noise Figure | 5.9dB |
| P1db | - |
| Test Frequency | 250MHz |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8350AR15 AD8350AR15 |
AD8350AR15 Specification Sheet
IC AMP DIFFERENTIAL LD 8-SOIC - AD8350AR15 (AD8350AR15-ND) - RF and RFID
Related parts Analog Devices Inc CATV Rf Amplifier 8-SOIC (3.9mm Width) AD8350AR15IC AMP DIFFERENTIAL LD 8-SOIC - AD8350AR15
Order 'ic amp differential ld 8-soic - AD8350AR15' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8350AR15-ND.
IC AMP PREC DIFF 8-SOIC - AD8274ARZ-R7
Order 'ic amp prec diff 8-soic - AD8274ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8274ARZ-R7TR-ND.
IC AMP PREC DIFF 8-SOIC - AD8274ARZ-R7
Order 'ic amp prec diff 8-soic - AD8274ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8274ARZ-R7CT-ND.
IC AMP PREC DIFF 8-SOIC - AD8274ARZ-R7
Order 'ic amp prec diff 8-soic - AD8274ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8274ARZ-R7DKR-ND.
IC AMP PREC DIFF 8-SOIC - AD8274ARZ
Order 'ic amp prec diff 8-soic - AD8274ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8274ARZ-ND.
IC DIFF AMP COMMON-MODE 8-SOIC - AD629AR-REEL7
Order 'ic diff amp common-mode 8-soic - AD629AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD629AR-REEL7-ND.
IC DIFF AMP COMMON-MODE 8-SOIC - AD629AR-REEL
Order 'ic diff amp common-mode 8-soic - AD629AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD629AR-REEL-ND.
IC DIFF AMP COMMON-MODE 8-SOIC - AD629BR-REEL7
Order 'ic diff amp common-mode 8-soic - AD629BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD629BR-REEL7-ND.
IC DIFF AMP COMMON-MODE 8-SOIC - AD629BR-REEL
Order 'ic diff amp common-mode 8-soic - AD629BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD629BR-REEL-ND.
IC DIFF AMP HI-CMV 8-SOIC - AD629BRZ-RL
Order 'ic diff amp hi-cmv 8-soic - AD629BRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD629BRZ-RL-ND.
IC AMP PREC DIFF 8-SOIC - AD8274ARZ-RL
Order 'ic amp prec diff 8-soic - AD8274ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8274ARZ-RL-ND.
IC DIFF AMP COMMON-MODE 8-SOIC - AD629ARZ
Order 'ic diff amp common-mode 8-soic - AD629ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD629ARZ-ND.
IC DIFF AMP HI-CMV 8-SOIC - AD629BRZ
Order 'ic diff amp hi-cmv 8-soic - AD629BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD629BRZ-ND.
IC DIFF AMP HI-CMV 8-SOIC - AD629BRZ-R7
Order 'ic diff amp hi-cmv 8-soic - AD629BRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD629BRZ-R7-ND.
IC DIFF DVR HS 8-SOIC T/R - AD8131AR-REEL7
Order 'ic diff dvr hs 8-soic t/r - AD8131AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8131AR-REEL7-ND.
Options for Analog Devices Inc CATV Rf Amplifier 8-SOIC (3.9mm Width) AD8350AR15
Send this link via E-Mail
Help With This Screen
