IC VIDEO OPAMP DUAL LP 8-DIP - AD828AN
| Digi-Key Part Number | AD828AN-ND |
1 25 100 250 500 1000 5000 |
5.74000 4.59000 3.57000 3.39152 3.31500 3.25125 3.18750 |
Extended Price
5.74 114.75 357.00 847.88 1657.50 3251.25 15937.50 |
| Manufacturer Part Number | AD828AN | |||
| Description | IC VIDEO OPAMP DUAL LP 8-DIP | |||
| Quantity Available | 76 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD828AN |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 8-DIP, 7.62mm (.3") LS |
| Package Name | 8-DIP |
| Amplifier Type | General Purpose |
| Number of Channels | 2 [Nom] |
| Bandwidth | 85.0 MHz @ 2 |
| Bandwidth | 45.0 MHz @ 2 |
| Slew Rate | 450.000 V/µs [Typ] |
| Supply Current | 51.000 mA [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 15V |
| Single Supply Voltage Typical | 18V |
| Single Supply Voltage Typical | 24V |
| Single Supply Voltage Typical | 30V |
| Single Supply Voltage Typical | 9V |
| Packaging | Tube |
| Dual Supply Voltage (±) | 18.000 V [Max] |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 36.00 V [Max] |
| Application | Video |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD828AN AD828AN |
AD828AN Specification Sheet
IC VIDEO OPAMP DUAL LP 8-DIP - AD828AN (AD828AN-ND)
Related parts:IC VIDEO OPAMP DUAL LP 8-DIP - AD828AN
Order 'ic video opamp dual lp 8-dip - AD828AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828AN-ND.
IC VIDEO OPAMP DUAL LP 8-DIP - AD828ANZ
Order 'ic video opamp dual lp 8-dip - AD828ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828ANZ-ND.
IC VIDEO OPAMP 130MHZ LP 8-DIP - AD818AN
Order 'ic video opamp 130mhz lp 8-dip - AD818AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD818AN-ND.
IC VIDEO OPAMP 130MHZ LP 8-DIP - AD818ANZ
Order 'ic video opamp 130mhz lp 8-dip - AD818ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD818ANZ-ND.
IC VIDEO OPAMP DUAL LP 8-SOIC - AD828AR
Order 'ic video opamp dual lp 8-soic - AD828AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828AR-ND.
IC VIDEO OPAMP DUAL LP 8-SOIC - AD828AR-REEL7
Order 'ic video opamp dual lp 8-soic - AD828AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828AR-REEL7-ND.
IC VIDEO OPAMP DUAL LP 8-SOIC - AD828AR-REEL
Order 'ic video opamp dual lp 8-soic - AD828AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828AR-REEL-ND.
IC VIDEO OPAMP DUAL LP 8-SOIC - AD828ARZ
Order 'ic video opamp dual lp 8-soic - AD828ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828ARZ-ND.
IC VIDEO OPAMP DUAL LP 8-SOIC - AD828ARZ-REEL7
Order 'ic video opamp dual lp 8-soic - AD828ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828ARZ-REEL7-ND.
IC VIDEO OPAMP DUAL LP 8-SOIC - AD828ARZ-REEL
Order 'ic video opamp dual lp 8-soic - AD828ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD828ARZ-REEL-ND.
IC PREC OPAMP BIFET LP 8-DIP - AD548KNZ
Order 'ic prec opamp bifet lp 8-dip - AD548KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD548KNZ-ND.
IC PREC OPAMP DUAL BIFET 8-DIP - AD712AQ
Order 'ic prec opamp dual bifet 8-dip - AD712AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712AQ-ND.
IC PREC OPAMP DUAL BIFET 8-DIP - AD712JN
Order 'ic prec opamp dual bifet 8-dip - AD712JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JN-ND.
IC PREC OPAMP DUAL BIFET 8-DIP - AD712JNZ
Order 'ic prec opamp dual bifet 8-dip - AD712JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712JNZ-ND.
IC PREC OPAMP DUAL BIFET 8-DIP - AD712KN
Order 'ic prec opamp dual bifet 8-dip - AD712KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD712KN-ND.
Send this link via E-Mail
Help With This Screen