IC OPAMP DUAL HS LP 16-SOIC T/R - AD827JR-16-REEL
| Digi-Key Part Number | AD827JR-16-REEL-ND |
1000 |
7.31120 |
Extended Price
7311.20 |
| Manufacturer Part Number | AD827JR-16-REEL | |||
| Description | IC OPAMP DUAL HS LP 16-SOIC T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for
| Technical/Catalog Information | AD827JR-16-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Slew Rate | 300 V/µs |
| Gain Bandwidth Product | 50MHz |
| Current - Supply | 10.5mA |
| Current - Output / Channel | 32mA |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 3.3µA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 505; RW-16; RW; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD827JR 16 REEL AD827JR16REEL |
AD827JR-16-REEL Specification Sheet
IC OPAMP DUAL HS LP 16-SOIC T/R - AD827JR-16-REEL (AD827JR-16-REEL-ND)
Related partsIC OPAMP DUAL HS LP 16-SOIC - AD827JR-16
Order 'ic opamp dual hs lp 16-soic - AD827JR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JR-16-ND.
IC OPAMP DUAL HS LP 16-SOIC T/R - AD827JR-16-REEL7
Order 'ic opamp dual hs lp 16-soic t/r - AD827JR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JR-16-REEL7-ND.
IC OPAMP DUAL HS LP 16-SOIC T/R - AD827JR-16-REEL
Order 'ic opamp dual hs lp 16-soic t/r - AD827JR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JR-16-REEL-ND.
IC OPAMP DUAL HS LP 16-SOIC - AD827JRZ-16
Order 'ic opamp dual hs lp 16-soic - AD827JRZ-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JRZ-16-ND.
IC OPAMP DUAL HS LP 8-SOIC - AD826AR-REEL7
Order 'ic opamp dual hs lp 8-soic - AD826AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD826AR-REEL7CT-ND.
IC OPAMP DUAL HS LP 8-SOIC - AD826AR-REEL7
Order 'ic opamp dual hs lp 8-soic - AD826AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD826AR-REEL7DKR-ND.
IC OPAMP DUAL HS LP 8-SOIC - AD826AR-REEL7
Order 'ic opamp dual hs lp 8-soic - AD826AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826AR-REEL7TR-ND.
IC OPAMP DUAL HS LP 8-SOIC T/R - AD826AR-REEL
Order 'ic opamp dual hs lp 8-soic t/r - AD826AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826AR-REEL-ND.
IC OPAMP DUAL HS LP 8-SOIC - AD826ARZ
Order 'ic opamp dual hs lp 8-soic - AD826ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826ARZ-ND.
IC OPAMP DUAL HS LP 8-SOIC T/R - AD826ARZ-REEL7
Order 'ic opamp dual hs lp 8-soic t/r - AD826ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826ARZ-REEL7-ND.
IC OPAMP DUAL HS LP 8-SOIC T/R - AD826ARZ-REEL
Order 'ic opamp dual hs lp 8-soic t/r - AD826ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826ARZ-REEL-ND.
IC OPAMP DUAL HS LP 16SOIC - AD827JRZ-16-REEL7
Order 'ic opamp dual hs lp 16soic - AD827JRZ-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JRZ-16-REEL7-ND.
IC OPAMP DUAL HS LP 16SOIC - AD827JRZ-16-REEL
Order 'ic opamp dual hs lp 16soic - AD827JRZ-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JRZ-16-REEL-ND.
IC OPAMP DUAL HS LN 8-SOIC - AD8008AR-REEL7
Order 'ic opamp dual hs ln 8-soic - AD8008AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008AR-REEL7-ND.
IC OPAMP DUAL HS LN 8-SOIC - AD8008AR-REEL
Order 'ic opamp dual hs ln 8-soic - AD8008AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008AR-REEL-ND.
Options for
Send this link via E-Mail
Help With This Screen
