Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 10.5mA ±4.5 V ~ 18 V AD827JR-16-REEL7
IC OPAMP DUAL HS LP 16-SOIC T/R - AD827JR-16-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD827JR-16-REEL7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD827JR-16-REEL7 | |||
| Description | IC OPAMP DUAL HS LP 16-SOIC T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 10.5mA ±4.5 V ~ 18 V AD827JR-16-REEL7
| Technical/Catalog Information | AD827JR-16-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Slew Rate | 300 V/µs |
| Gain Bandwidth Product | 50MHz |
| Current - Supply | 10.5mA |
| Current - Output / Channel | 32mA |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 3.3µA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 505; RW-16; RW; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD827JR 16 REEL7 AD827JR16REEL7 |
AD827JR-16-REEL7 Specification Sheet
IC OPAMP DUAL HS LP 16-SOIC T/R - AD827JR-16-REEL7 (AD827JR-16-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 10.5mA ±4.5 V ~ 18 V AD827JR-16-REEL7Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 10.5mA ±4.5 V ~ 18 V AD827JR-16-REEL7
Order 'ic opamp dual hs lp 16-soic t/r - AD827JR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JR-16-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10.5mA ±4.5 V ~ 18 V AD827JR-16
Order 'ic opamp dual hs lp 16-soic - AD827JR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JR-16-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10.5mA ±4.5 V ~ 18 V AD827JRZ-16
Order 'ic opamp dual hs lp 16-soic - AD827JRZ-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JRZ-16-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 10.5mA ±4.5 V ~ 18 V AD827JR-16-REEL
Order 'ic opamp dual hs lp 16-soic t/r - AD827JR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JR-16-REEL-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Cut Tape (CT) 6.6mA 2 AD826AR-REEL7
Order 'ic opamp dual hs lp 8-soic - AD826AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD826AR-REEL7CT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Digi-Reel® 6.6mA 2 AD826AR-REEL7
Order 'ic opamp dual hs lp 8-soic - AD826AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD826AR-REEL7DKR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.6mA 2 AD826AR-REEL7
Order 'ic opamp dual hs lp 8-soic - AD826AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826AR-REEL7TR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.6mA 2 AD826ARZ-REEL7
Order 'ic opamp dual hs lp 8-soic t/r - AD826ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826ARZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.6mA 2 AD826AR-REEL
Order 'ic opamp dual hs lp 8-soic t/r - AD826AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 6.6mA 2 AD826ARZ
Order 'ic opamp dual hs lp 8-soic - AD826ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826ARZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.6mA 2 AD826ARZ-REEL
Order 'ic opamp dual hs lp 8-soic t/r - AD826ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 10.5mA ±4.5 V ~ 18 V AD827JRZ-16-REEL7
Order 'ic opamp dual hs lp 16soic - AD827JRZ-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JRZ-16-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 10.5mA ±4.5 V ~ 18 V AD827JRZ-16-REEL
Order 'ic opamp dual hs lp 16soic - AD827JRZ-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JRZ-16-REEL-ND.
STMicroelectronics (VA) Programmable Timer And Oscillator Integrated Circuit (ics) 555 Type, Timer/Oscillator (Dual) Cut Tape (CT) 400µA 2 V ~ 16 V TS556CDT
Order 'ic timer dual low power 14-soic - TS556CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6615-1-ND.
Maxim Integrated Products Comparator Integrated Circuit (ics) General Purpose Tube 5 V ~ 10 V, ±2.5 V ~ 5 V MAX902CSD+
Order 'ic comparator dual hs lp 14-soic - MAX902CSD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX902CSD+-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 10.5mA ±4.5 V ~ 18 V AD827JR-16-REEL7
Send this link via E-Mail
Help With This Screen
