Keywords:





IC OPAMP DUAL HS LP 16-SOIC - AD827JR-16 - Integrated Circuits (ICs)

Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10.5mA ±4.5 V ~ 18 V AD827JR-16

Digi-Key Part Number AD827JR-16-ND
Price Break
47
Unit Price
8.88000
Extended Price
417.36
Manufacturer Part NumberAD827JR-16
DescriptionIC OPAMP DUAL HS LP 16-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10.5mA ±4.5 V ~ 18 V AD827JR-16
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10.5mA ±4.5 V ~ 18 V AD827JR-16
Technical/Catalog InformationAD827JR-16
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits2
Package / Case16-SOIC (7.5mm Width)
Slew Rate300 V/µs
Gain Bandwidth Product50MHz
Current - Supply10.5mA
Current - Output / Channel32mA
Voltage - Supply, Single/Dual (±)±4.5 V ~ 18 V
Output Type-
-3db Bandwidth-
Current - Input Bias3.3µA
Operating Temperature0°C ~ 70°C
Voltage - Input Offset500µV
Drawing Number505; RW-16; RW; 16
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
RoHS StatusRoHS Non-Compliant
Other Names AD827JR 16
AD827JR16

AD827JR-16 Specification Sheet

Image of IC OPAMP DUAL HS LP 16-SOIC - AD827JR-16

IC OPAMP DUAL HS LP 16-SOIC - AD827JR-16 (AD827JR-16-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10.5mA ±4.5 V ~ 18 V AD827JR-16
IC OPAMP DUAL HS LP 16-SOIC - AD827JR-16
 Order 'ic opamp dual hs lp 16-soic - AD827JR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JR-16-ND.
IC OPAMP DUAL HS LP 16-SOIC T/R - AD827JR-16-REEL7
 Order 'ic opamp dual hs lp 16-soic t/r - AD827JR-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JR-16-REEL7-ND.
IC OPAMP DUAL HS LP 16-SOIC T/R - AD827JR-16-REEL
 Order 'ic opamp dual hs lp 16-soic t/r - AD827JR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JR-16-REEL-ND.
IC OPAMP DUAL HS LP 16-SOIC - AD827JRZ-16
 Order 'ic opamp dual hs lp 16-soic - AD827JRZ-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JRZ-16-ND.
IC OPAMP DUAL HS LP 8-SOIC - AD826AR-REEL7
 Order 'ic opamp dual hs lp 8-soic - AD826AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD826AR-REEL7CT-ND.
IC OPAMP DUAL HS LP 8-SOIC - AD826AR-REEL7
 Order 'ic opamp dual hs lp 8-soic - AD826AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD826AR-REEL7DKR-ND.
IC OPAMP DUAL HS LP 8-SOIC - AD826AR-REEL7
 Order 'ic opamp dual hs lp 8-soic - AD826AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826AR-REEL7TR-ND.
IC OPAMP DUAL HS LP 8-SOIC T/R - AD826AR-REEL
 Order 'ic opamp dual hs lp 8-soic t/r - AD826AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826AR-REEL-ND.
IC OPAMP DUAL HS LP 8-SOIC - AD826ARZ
 Order 'ic opamp dual hs lp 8-soic - AD826ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826ARZ-ND.
IC OPAMP DUAL HS LP 8-SOIC T/R - AD826ARZ-REEL7
 Order 'ic opamp dual hs lp 8-soic t/r - AD826ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826ARZ-REEL7-ND.
IC OPAMP DUAL HS LP 8-SOIC T/R - AD826ARZ-REEL
 Order 'ic opamp dual hs lp 8-soic t/r - AD826ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826ARZ-REEL-ND.
IC OPAMP DUAL HS LP 16SOIC - AD827JRZ-16-REEL7
 Order 'ic opamp dual hs lp 16soic - AD827JRZ-16-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JRZ-16-REEL7-ND.
IC OPAMP DUAL HS LP 16SOIC - AD827JRZ-16-REEL
 Order 'ic opamp dual hs lp 16soic - AD827JRZ-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JRZ-16-REEL-ND.
IC TIMER DUAL LOW POWER 14-SOIC - TS556ID
 Order 'ic timer dual low power 14-soic - TS556ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS556ID-ND.
IC TIMER DUAL LOW POWER 14-SOIC - TS556CD
 Order 'ic timer dual low power 14-soic - TS556CD' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8121-ND.

Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10.5mA ±4.5 V ~ 18 V AD827JR-16
Send this link via E-Mail
Help With This Screen

IC OPAMP DUAL HS LP 16-SOIC - AD827JR-16
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP DUAL HS LO NOISE 8-MSOP - AD8022ARMZ Next: IC OPAMP DUAL HS LP 16-SOIC - AD827JRZ-16
IC OPAMP DUAL HS LP 16-SOIC - AD827JR-16