Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10.5mA ±4.5 V ~ 18 V AD827JNZ
IC OPAMP DUAL HS LP 8-DIP - AD827JNZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD827JNZ-ND |
1 25 100 250 500 1000 5000 |
9.45000 8.50520 7.54110 7.22924 7.08750 7.00245 6.80400 |
Extended Price
9.45 212.63 754.11 1807.31 3543.75 7002.45 34020.00 |
| Manufacturer Part Number | AD827JNZ | |||
| Description | IC OPAMP DUAL HS LP 8-DIP | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD827JNZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 300 V/µs |
| Gain Bandwidth Product | 50MHz |
| Current - Supply | 10.5mA |
| Current - Output / Channel | 32mA |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 3.3µA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 505; N-8; N; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD827JNZ AD827JNZ |
AD827JNZ Specification Sheet
IC OPAMP DUAL HS LP 8-DIP - AD827JNZ (AD827JNZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10.5mA ±4.5 V ~ 18 V AD827JNZAnalog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10.5mA ±4.5 V ~ 18 V AD827JNZ
Order 'ic opamp dual hs lp 8-dip - AD827JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JNZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10.5mA ±4.5 V ~ 18 V AD827JN
Order 'ic opamp dual hs lp 8-dip - AD827JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD827JN-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 340µA ±4.5 V ~ 18 V AD648JNZ
Order 'ic opamp dual prec bifet 8-dip - AD648JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648JNZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 340µA ±4.5 V ~ 18 V AD648KNZ
Order 'ic opamp dual prec bifet 8-dip - AD648KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD648KNZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 4.5mA 6 V ~ 36 V, ±3 V ~ 18 V AD708JNZ
Order 'ic opamp dual low offset 8-dip - AD708JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD708JNZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 1 4 V ~ 12 V, ±2 V ~ 6 V AD8005AN
Order 'ic opamp curr feedbk lp 8-dip - AD8005AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8005AN-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 1 3 V ~ 12 V, ±1.5 V ~ 6 V AD8011AN
Order 'ic opamp current feedbk lp 8-dip - AD8011AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8011AN-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 900µA 2 AD8032AN
Order 'ic opamp dual rrio vfb 8-dip - AD8032AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8032AN-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 900µA 2 AD8032BN
Order 'ic opamp dual rrio vfb 8-dip - AD8032BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8032BN-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 900µA 2 AD8032BNZ
Order 'ic opamp dual rrio vfb 8-dip - AD8032BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8032BNZ-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 145MHz 2.4 V ~ 36 V, ±1.2 V ~ 18 V AD812AN
Order 'ic opamp dual curr-fdbk 8-dip - AD812AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD812AN-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tube 145MHz 2.4 V ~ 36 V, ±1.2 V ~ 18 V AD812ANZ
Order 'ic opamp dual curr-fdbk 8-dip - AD812ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD812ANZ-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Cut Tape (CT) 6.6mA 2 AD826AR-REEL7
Order 'ic opamp dual hs lp 8-soic - AD826AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD826AR-REEL7CT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Digi-Reel® 6.6mA 2 AD826AR-REEL7
Order 'ic opamp dual hs lp 8-soic - AD826AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD826AR-REEL7DKR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.6mA 2 AD826AR-REEL7
Order 'ic opamp dual hs lp 8-soic - AD826AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826AR-REEL7TR-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10.5mA ±4.5 V ~ 18 V AD827JNZ
Send this link via E-Mail
Help With This Screen
