IC OPAMP DUAL HS LP 8-SOIC T/R - AD826ARZ-REEL - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.6mA 2 AD826ARZ-REEL
| Digi-Key Part Number | AD826ARZ-REEL-ND |
2500 |
3.13740 |
Extended Price
7843.50 |
| Manufacturer Part Number | AD826ARZ-REEL | |||
| Description | IC OPAMP DUAL HS LP 8-SOIC T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD826ARZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 350 V/µs |
| Gain Bandwidth Product | 50MHz |
| Current - Supply | 6.6mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 36 V, ±2.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 50MHz |
| Current - Input Bias | 3.3µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD826ARZ REEL AD826ARZREEL |
AD826ARZ-REEL Specification Sheet
IC OPAMP DUAL HS LP 8-SOIC T/R - AD826ARZ-REEL (AD826ARZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.6mA 2 AD826ARZ-REELIC OPAMP DUAL HS LP 8-SOIC T/R - AD826ARZ-REEL
Order 'ic opamp dual hs lp 8-soic t/r - AD826ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826ARZ-REEL-ND.
IC OPAMP DUAL HS LP 8-SOIC T/R - AD826AR-REEL
Order 'ic opamp dual hs lp 8-soic t/r - AD826AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826AR-REEL-ND.
IC OPAMP DUAL HS LP 8-SOIC T/R - AD826ARZ-REEL7
Order 'ic opamp dual hs lp 8-soic t/r - AD826ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826ARZ-REEL7-ND.
IC OPAMP DUAL HS LP 8-SOIC - AD826AR-REEL7
Order 'ic opamp dual hs lp 8-soic - AD826AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD826AR-REEL7CT-ND.
IC OPAMP DUAL HS LP 8-SOIC - AD826AR-REEL7
Order 'ic opamp dual hs lp 8-soic - AD826AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD826AR-REEL7DKR-ND.
IC OPAMP DUAL HS LP 8-SOIC - AD826AR-REEL7
Order 'ic opamp dual hs lp 8-soic - AD826AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826AR-REEL7TR-ND.
IC OPAMP DUAL HS LP 8-SOIC - AD826ARZ
Order 'ic opamp dual hs lp 8-soic - AD826ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD826ARZ-ND.
IC OPAMP DUAL HS LN 8-SOIC T/R - AD8022AR-REEL
Order 'ic opamp dual hs ln 8-soic t/r - AD8022AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022AR-REEL-ND.
IC OPAMP DUAL HS LN 8-SOIC T/R - AD8022ARZ-REEL
Order 'ic opamp dual hs ln 8-soic t/r - AD8022ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022ARZ-REEL-ND.
IC OPAMP DUAL HS LN 8-SOIC - AD8008AR-REEL7
Order 'ic opamp dual hs ln 8-soic - AD8008AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008AR-REEL7-ND.
IC OPAMP DUAL HS LN 8-SOIC - AD8008AR-REEL
Order 'ic opamp dual hs ln 8-soic - AD8008AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8008AR-REEL-ND.
IC OPAMP DUAL HS LN 8-SOIC - AD8022AR
Order 'ic opamp dual hs ln 8-soic - AD8022AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022AR-ND.
IC OPAMP DUAL HS LN 8-SOIC T/R - AD8022AR-REEL7
Order 'ic opamp dual hs ln 8-soic t/r - AD8022AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022AR-REEL7-ND.
IC OPAMP DUAL HS LN 8-SOIC - AD8022ARZ
Order 'ic opamp dual hs ln 8-soic - AD8022ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8022ARZ-ND.
IC OPAMP RRIO HS LP 8-SOIC - AD8029AR-REEL7
Order 'ic opamp rrio hs lp 8-soic - AD8029AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8029AR-REEL7-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.6mA 2 AD826ARZ-REEL
Send this link via E-Mail
Help With This Screen
