IC OPAMP DUAL R-R FET IN 8SOIC - AD822BRZ-REEL
| Digi-Key Part Number | AD822BRZ-REEL-ND |
2500 |
5.65400 |
Extended Price
14135.00 |
| Manufacturer Part Number | AD822BRZ-REEL | |||
| Description | IC OPAMP DUAL R-R FET IN 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD822BRZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC |
| Slew Rate | 3 V/µs |
| Gain Bandwidth Product | 1.9MHz |
| Current - Supply | 1.4mA |
| Current - Output/Channel | 20mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 36 V, ±1.5 V ~ 18 V |
| Output Type | Rail-to-Rail |
| Series | - |
| -3db Bandwidth | 1.9MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD822BRZ REEL AD822BRZREEL |
AD822BRZ-REEL Specification Sheet
IC OPAMP DUAL R-R FET IN 8SOIC - AD822BRZ-REEL (AD822BRZ-REEL-ND)
Related parts:IC OPAMP DUAL R-R FET IN 8SOIC - AD822BRZ-REEL
Order 'ic opamp dual r-r fet in 8soic - AD822BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822BRZ-REEL-ND.
IC OPAMP DUAL R-R FET IN 8SOIC - AD822ARZ-REEL
Order 'ic opamp dual r-r fet in 8soic - AD822ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-REEL-ND.
IC OPAMP DUAL R-R FET IN 8SOIC - AD822BRZ-REEL7
Order 'ic opamp dual r-r fet in 8soic - AD822BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822BRZ-REEL7-ND.
IC OPAMP DUAL R- RI/O HS 8SOIC - AD8028ARZ-REEL
Order 'ic opamp dual r- ri/o hs 8soic - AD8028ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8028ARZ-REEL-ND.
IC OPAMP DUAL R-R FET IN 8MSOP - AD822ARMZ-REEL
Order 'ic opamp dual r-r fet in 8msop - AD822ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD822ARMZ-REELCT-ND.
IC OPAMP DUAL R-R FET IN 8MSOP - AD822ARMZ-REEL
Order 'ic opamp dual r-r fet in 8msop - AD822ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD822ARMZ-REELDKR-ND.
IC OPAMP DUAL R-R FET IN 8MSOP - AD822ARMZ-REEL
Order 'ic opamp dual r-r fet in 8msop - AD822ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARMZ-REELTR-ND.
IC OPAMP DUAL R-R FET IN 8SOIC - AD822ARZ-REEL7
Order 'ic opamp dual r-r fet in 8soic - AD822ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-REEL7TR-ND.
IC OPAMP DUAL R-R GEN-PUR 8SOIC - AD8542AR-REEL
Order 'ic opamp dual r-r gen-pur 8soic - AD8542AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8542AR-REEL-ND.
IC OPAMP DUAL R-R I/O 8SOIC - AD8602ARZ-REEL
Order 'ic opamp dual r-r i/o 8soic - AD8602ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8602ARZ-REEL-ND.
IC OPAMP DUAL R-R I/O 8SOIC - AD8602DRZ-REEL
Order 'ic opamp dual r-r i/o 8soic - AD8602DRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8602DRZ-REEL-ND.
IC OPAMP DUAL R-R CMOS LN 8SOIC - AD8607ARZ-REEL
Order 'ic opamp dual r-r cmos ln 8soic - AD8607ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8607ARZ-REEL-ND.
IC OPAMP DUAL R-R I/O 8SOIC - AD8616ARZ-REEL
Order 'ic opamp dual r-r i/o 8soic - AD8616ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8616ARZ-REEL-ND.
IC OPAMP DUAL PREC R-R LN 8SOIC - AD8656ARZ-REEL
Order 'ic opamp dual prec r-r ln 8soic - AD8656ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8656ARZ-REEL-ND.
IC OPAMP DUAL R-R LO NOISE 8SOIC - AD8692ARZ-REEL
Order 'ic opamp dual r-r lo noise 8soic - AD8692ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8692ARZ-REEL-ND.
Send this link via E-Mail
Help With This Screen