IC OPAMP FET R-R LP 8-SOIC - AD822BRZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD822BRZ-ND |
1 25 100 250 500 1000 |
7.94000 6.35200 5.35950 5.16100 5.04190 4.96250 |
Extended Price
7.94 158.80 535.95 1290.25 2520.95 4962.50 |
| Manufacturer Part Number | AD822BRZ | |||
| Description | IC OPAMP FET R-R LP 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD822BRZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 3 V/µs |
| Gain Bandwidth Product | 1.9MHz |
| Current - Supply | 1.4mA |
| Current - Output / Channel | 20mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 36 V, ±1.5 V ~ 18 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 1.9MHz |
| Current - Input Bias | 2pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 300µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD822BRZ AD822BRZ |
AD822BRZ Specification Sheet
IC OPAMP FET R-R LP 8-SOIC - AD822BRZ (AD822BRZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP FET R-R LP 8-SOIC - AD822BRZ
Order 'ic opamp fet r-r lp 8-soic - AD822BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822BRZ-ND.
IC OPAMP FET R-R LP 8-SOIC - AD820AR
Order 'ic opamp fet r-r lp 8-soic - AD820AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820AR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD820AR-REEL7
Order 'ic opamp fet r-r lp 8-soic - AD820AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820AR-REEL7TR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD820BR
Order 'ic opamp fet r-r lp 8-soic - AD820BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD820BR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822AR
Order 'ic opamp fet r-r lp 8-soic - AD822AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822AR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822AR-REEL7
Order 'ic opamp fet r-r lp 8-soic - AD822AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD822AR-REEL7CT-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822AR-REEL7
Order 'ic opamp fet r-r lp 8-soic - AD822AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD822AR-REEL7DKR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822ARZ
Order 'ic opamp fet r-r lp 8-soic - AD822ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822BR
Order 'ic opamp fet r-r lp 8-soic - AD822BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822BR-ND.
IC OPAMP FET DUAL R-R 8-SOIC - AD823ARZ
Order 'ic opamp fet dual r-r 8-soic - AD823ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD823ARZ-ND.
IC OPAMP DUAL RRIO HS LP 8-SOIC - AD8030AR-REEL7
Order 'ic opamp dual rrio hs lp 8-soic - AD8030AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8030AR-REEL7-ND.
IC OPAMP DUAL RRIO HS LP 8-SOIC - AD8030AR-REEL
Order 'ic opamp dual rrio hs lp 8-soic - AD8030AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8030AR-REEL-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034AR
Order 'ic opamp fet-in dual vfb 8-soic - AD8034AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034AR-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034AR-REEL7
Order 'ic opamp fet-in dual vfb 8-soic - AD8034AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034AR-REEL7-ND.
IC OPAMP FET-IN DUAL VFB 8-SOIC - AD8034AR-REEL
Order 'ic opamp fet-in dual vfb 8-soic - AD8034AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8034AR-REEL-ND.
Send this link via E-Mail
Help With This Screen
