Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 36 V, ±1.5 V ~ 18 V AD822ARZ-REEL
IC OPAMP DUAL R-R FET IN 8SOIC - AD822ARZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD822ARZ-REEL-ND |
2500 |
3.31080 |
Extended Price
8277.00 |
| Manufacturer Part Number | AD822ARZ-REEL | |||
| Description | IC OPAMP DUAL R-R FET IN 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD822ARZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 3 V/µs |
| Gain Bandwidth Product | 1.9MHz |
| Current - Supply | 1.4mA |
| Current - Output / Channel | 20mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 36 V, ±1.5 V ~ 18 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 1.9MHz |
| Current - Input Bias | 2pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 400µV |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD822ARZ REEL AD822ARZREEL |
AD822ARZ-REEL Specification Sheet
IC OPAMP DUAL R-R FET IN 8SOIC - AD822ARZ-REEL (AD822ARZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 36 V, ±1.5 V ~ 18 V AD822ARZ-REELAnalog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 36 V, ±1.5 V ~ 18 V AD822ARZ-REEL
Order 'ic opamp dual r-r fet in 8soic - AD822ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 36 V, ±1.5 V ~ 18 V AD822ARZ-REEL7
Order 'ic opamp dual r-r fet in 8soic - AD822ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-REEL7TR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 36 V, ±1.5 V ~ 18 V AD822BRZ-REEL
Order 'ic opamp dual r-r fet in 8soic - AD822BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822BRZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 6.5mA 2 AD8028ARZ-REEL
Order 'ic opamp dual r- ri/o hs 8soic - AD8028ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8028ARZ-REEL-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.4mA 3 V ~ 36 V, ±1.5 V ~ 18 V AD822ARMZ-REEL
Order 'ic opamp dual r-r fet in 8msop - AD822ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD822ARMZ-REELDKR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 36 V, ±1.5 V ~ 18 V AD822ARMZ-REEL
Order 'ic opamp dual r-r fet in 8msop - AD822ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARMZ-REELTR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 36 V, ±1.5 V ~ 18 V AD822BRZ-REEL7
Order 'ic opamp dual r-r fet in 8soic - AD822BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822BRZ-REEL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 45µA 2.7 V ~ 5.5 V AD8542AR-REEL
Order 'ic opamp dual r-r gen-pur 8soic - AD8542AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8542AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 750µA 2.7 V ~ 5.5 V AD8602ARZ-REEL
Order 'ic opamp dual r-r i/o 8soic - AD8602ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8602ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 750µA 2.7 V ~ 5.5 V AD8602DRZ-REEL
Order 'ic opamp dual r-r i/o 8soic - AD8602DRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8602DRZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 40µA 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V AD8607ARZ-REEL
Order 'ic opamp dual r-r cmos ln 8soic - AD8607ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8607ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.7mA 2.7 V ~ 5.5 V AD8616ARZ-REEL
Order 'ic opamp dual r-r i/o 8soic - AD8616ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8616ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.7mA 2.7 V ~ 5.5 V AD8656ARZ-REEL
Order 'ic opamp dual prec r-r ln 8soic - AD8656ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8656ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 950µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V AD8692ARZ-REEL
Order 'ic opamp dual r-r lo noise 8soic - AD8692ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8692ARZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.3µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V OP281GSZ-REEL
Order 'ic opamp dual r-r lo pwr 8soic - OP281GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP281GSZ-REEL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 36 V, ±1.5 V ~ 18 V AD822ARZ-REEL
Send this link via E-Mail
Help With This Screen
